W.FL2 UltraSmall Coaxial Connector

Hirose offers their W.FL2 coaxial connector

Image of Hirose W.FL2 Coaxial ConnectorHirose's W.FL2 is another ultrasmall coaxial connector in the Hirose line of .FL series. The W.FL2 has a mating height of 1.3 mm max. The receptacle has a 0.7 mm profile and occupies a space of 2.0 mm by 2.0 mm. The series is designed with the new concept of a C-ring locking mechanism which enables the reliable retention force and robust mechanical operations as well as the existing W.FL series. The W.FL2 is RoHS-compliant.

Features
  • Durability is 20 cycles
  • Characteristic impedance is 50 ohms
  • V.S.W.R IS 1.4 max at 3 GHz to 6 GHz
  • Unmated profile is 1.18 mm
  • Mated profile is 1.3 mm max
  • Occupied space is 2.0 mm by 2.0 mm

W.FL2

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX CBL W.FL2 TO W.FL2 1.9"WFL2-2LPHF6-04N1TV-A-50COAX CBL W.FL2 TO W.FL2 1.9"260 - Immediate$2.05Ver detalhes
COAX CBL W.FL2 TO W.FL2 5.9"WFL2-2LPHF6-04N1TV-A-150COAX CBL W.FL2 TO W.FL2 5.9"370 - Immediate$6.69Ver detalhes
COAX CBL W.FL2 TO W.FL2 19.6"WFL2-2LPHF6-04N1TV-A-500COAX CBL W.FL2 TO W.FL2 19.6"185 - Immediate$2.62Ver detalhes
CONN UMC RCPT STR 50 OHM SMDW.FL2-R-SMT-1(80)CONN UMC RCPT STR 50 OHM SMD18940 - Immediate$1.29Ver detalhes
COAX CBL W.FL2 TO W.FL2 5.9"WFL2-2LPHF6-04N2TV-A-150COAX CBL W.FL2 TO W.FL2 5.9"92 - Immediate$5.45Ver detalhes
COAX ADAPT W.FL2 TO ML51W.FL2P-ML51.J-PA(F)-STCOAX ADAPT W.FL2 TO ML510 - Immediate$80.92Ver detalhes
TOOL EXTRACTION FOR W.FL2W.FL2-LP-IN.OUTTOOL EXTRACTION FOR W.FL20 - Immediate$175.24Ver detalhes
COAX CBL W.FL2 TO W.FL2 11.8"WFL2-2LPHF6-04N2TV-A-300COAX CBL W.FL2 TO W.FL2 11.8"0 - Immediate$4.46Ver detalhes
CONN UMC RCPT STR 50 OHM SMDW.FL2-R-SMT-1(40)CONN UMC RCPT STR 50 OHM SMD0 - Immediate$0.68Ver detalhes
CONN UMC RCPT STR 50 OHM SMDW.FL2-R-SMT-1(60)CONN UMC RCPT STR 50 OHM SMD0 - Immediate$0.69Ver detalhes
Published: 2014-11-10