U.FL Series Connectors

Hirose offers the U.FL series ultra-small surface-mount coaxial connector

Image of Hirose Electric's U.FL Series Connector The Hirose U.FL series is an ultra-small surface-mount coaxial connector that is widely accepted as a standard in the industry. It features a nominal mated height of 2.5 mm max and has a small mounting area of 3.0 mm by 3.1 mm. To meet the frequency requirements of a wide variety of miniature devices, the connectors offer high-frequency performance from DC to 6 GHz. The characteristic impedance is 50 ohms. Packaged on tape-and-reel, the receptacles can be placed with vacuum nozzles of the automatic-placement equipment. Plugs are terminated with ultra-fine coaxial cable. Use of available extraction tools assures correct disconnection of the plug and receptacle. There is a tactile click sensation that confirms the fully-mated condition. A wide variety of conversion adapters are available for this series.

Applications
  • Cell phones
  • Smart phones
  • Wireless communication devices
  • Electronic measuring instruments
  • GPS
  • Wireless LAN
  • Bluetooth
  • Applications requiring high frequency transmission using small coaxial connectors

U.FL Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN U.FL RCPT STR 50 OHM SMDU.FL-R-SMT-1(80)CONN U.FL RCPT STR 50 OHM SMD109069 - Immediate$1.27Ver detalhes
CONN U.FL PLUG STR 50 OHM SMDU.FL-PR-SMT2.5-1(10)CONN U.FL PLUG STR 50 OHM SMD9500 - Immediate$3.33Ver detalhes
CONN U.FL RCPT STR 50 OHM SMDU.FL-R-SMT-1(10)CONN U.FL RCPT STR 50 OHM SMD266294 - Immediate$1.29Ver detalhes
CONN U.FL RCPT STR 50 OHM SMDU.FL-R-SMT-1(01)CONN U.FL RCPT STR 50 OHM SMD64544 - Immediate$1.72Ver detalhes
CONN U.FL RCPT STR 50 OHM SMDU.FL-R-SMT-1(40)CONN U.FL RCPT STR 50 OHM SMD22768 - Immediate$1.24Ver detalhes
CONN U.FL RCPT STR 50 OHM SMDU.FL-R-SMT(01)CONN U.FL RCPT STR 50 OHM SMD25226 - Immediate$1.67Ver detalhes
CONN U.FL RCPT STR 50 OHM SMDU.FL-R-SMT(10)CONN U.FL RCPT STR 50 OHM SMD88919 - Immediate$1.29Ver detalhes
CONN U.FL RCPT STR 50 OHM SMDU.FL-R-SMT-1(60)CONN U.FL RCPT STR 50 OHM SMD27012 - Immediate$1.22Ver detalhes
Published: 2014-03-10