U.FL-K Series RF Micro Coaxial Connector
Hirose's U.FL-K series 2.5 mm mated height max, low-profile RF micro coaxial connector, with gold plating for corrosion resistance
Hirose's U.FL-K series combines a low profile of 2.5 mm with excellent high-frequency performance. It is commonly used in automotive applications, including antennas, audio, video, and navigation (AVN), camera modules, telematics, and more. The ultra-miniature footprint enables automotive designers to miniaturize the design or add more functionality in the same space. The U.FL series has a low voltage standing wave ratio (VSWR) of 1.6 max. (DC to 8 GHz). Measuring only 3.0 mm x 3.1 mm, the U.FL-K series coaxial connector is pick-and-place compatible to simplify the assembly process. A clear tactile click improves operability and confirms correct mating.
Features
- Low-profile RF connector (mated height: 2.5 mm max.)
- Gold plating for corrosion resistance
- Clear tactile click improves operability
- Improved peeling strength using 4 ground contacts
- Excellent high-frequency performance - VSWR: 1.6 max. (DC to 8 GHz)
- Pick-and-place mounting
- Suitable for automotive applications such as AVN, telematics, camera modules, antennas, and more
U.FL-K Series RF Micro Coaxial Connector
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | UFL-2LPA-068Y2T-A-200 | COAX CBL U.FL TO U.FL 7.8" | 306 - Immediate | $1.77 | Ver detalhes |
![]() | ![]() | UFL-2LPA-088Y1T-A-200 | COAX CBL U.FL TO U.FL 7.8" | 503 - Immediate | $1.96 | Ver detalhes |
![]() | ![]() | UFL-2LPA-088Y1T-A-300 | COAX CBL U.FL TO U.FL 11.8" | 749 - Immediate | $1.96 | Ver detalhes |
![]() | ![]() | U.FL-2LPHF6-066N2-A-200 | COAX CBL U.FL TO U.FL 7.8" | 140 - Immediate | $2.35 | Ver detalhes |
![]() | ![]() | UFL-2LPA-088Y1T-A-100 | COAX CBL U.FL TO U.FL 3.9" | 9033 - Immediate | $1.77 | Ver detalhes |
![]() | ![]() | UFL-2LPA-088Y2T-A-100 | COAX CBL U.FL TO U.FL 3.9" | 5641 - Immediate | $1.77 | Ver detalhes |
![]() | ![]() | UFL-2LPA-068Y3T-A-100 | COAX CBL U.FL TO U.FL 3.9" | 9258 - Immediate | $1.77 | Ver detalhes |
![]() | ![]() | UFL-2LPA-088Y3T-A-100 | COAX CBL U.FL TO U.FL 3.9" | 3358 - Immediate | $1.77 | Ver detalhes |
![]() | ![]() | UFL-2LPA-068Y1T-A-100 | COAX CBL U.FL TO U.FL 3.9" | 7081 - Immediate | $1.77 | Ver detalhes |
![]() | ![]() | UFL-2LPA-068Y1T-A-200 | COAX CBL U.FL TO U.FL 7.8" | 2906 - Immediate | $1.77 | Ver detalhes |
![]() | ![]() | UFL-2LPA-068Y3T-A-200 | COAX CBL U.FL TO U.FL 7.8" | 994 - Immediate | $1.77 | Ver detalhes |
![]() | ![]() | UFL-2LPA-088Y2T-A-200 | COAX CBL U.FL TO U.FL 7.8" | 591 - Immediate | $1.96 | Ver detalhes |
![]() | ![]() | UFL-2LPA-068Y1T-A-300 | COAX CBL U.FL TO U.FL 11.8" | 1111 - Immediate | $1.96 | Ver detalhes |
![]() | ![]() | UFL-2LPA-088Y3T-A-200 | COAX CBL U.FL TO U.FL 7.8" | 585 - Immediate | $1.91 | Ver detalhes |
![]() | ![]() | UFL-2LPA-068Y2T-A-300 | COAX CBL U.FL TO U.FL 11.8" | 353 - Immediate | $1.91 | Ver detalhes |
![]() | ![]() | UFL-2LPA-088Y2T-A-300 | COAX CBL U.FL TO U.FL 11.8" | 325 - Immediate | $1.96 | Ver detalhes |
![]() | ![]() | UFL-2LPA-068Y3T-A-300 | COAX CBL U.FL TO U.FL 11.8" | 313 - Immediate | $1.91 | Ver detalhes |
![]() | ![]() | UFL-2LPA-088Y3T-A-300 | COAX CBL U.FL TO U.FL 11.8" | 441 - Immediate | $1.96 | Ver detalhes |
![]() | ![]() | UFL-2LPA-088Y2T-A-500 | COAX CBL U.FL TO U.FL 19.6" | 1000 - Immediate | $2.14 | Ver detalhes |
![]() | ![]() | UFL-2LPA-088Y3T-A-500 | COAX CBL U.FL TO U.FL 19.6" | 273 - Immediate | $2.10 | Ver detalhes |