TM23 Series CAT 6 Connectors
Hirose’s CAT 6 connectors conform to the TIA/EIA-568B.2-1 data wiring standard
Hirose’s TM23 series of CAT 6 connectors conform to the TIA/EIA-568B.2-1 data wiring standard thereby clearing CAT 6 transfer performance requirements. This series also supports Gigabit Ethernet (1000BASE-T/1000BASE-TX) high-speed applications. The plug uses 24 AWG wire and the strain relief clamp protects the contact/conductor termination areas. The series has dedicated boots that are halogen-free and available in 9 color variations. The boot protects the plug’s lock/release lever. The jack has a unique contact structure designed for crosstalk reduction. The mounting style is through-hole 3 rows. The jack has a temporary retention to the board with integral flexible posts.
- Plug design to CAT 6 requirements
- Dedicated boot for the TM23 series is available in 9 colors
- The boot is halogen free
- Lock lever protection is provided
- The jack has a retention feature allowing temporary retention to PCB
TM23 Series CAT 6 Connectors
| Imagem | Número de peça do fabricante | Descrição | Número de portas | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | TM23R-5A-88(50) | CONN MOD JACK 8P8C R/A UNSHLD | 1 | 0 - Immediate | $2.38 | Ver detalhes |
![]() | ![]() | TM23P-8-BT(07) | CONN BOOT HOODED FOR TM23 PLUG | - | 48 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | TM23P-8-BT(03) | CONN BOOT HOODED FOR TM23 PLUG | - | 0 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | TM23P-8-BT(01) | CONN BOOT HOODED FOR TM23 PLUG | - | 0 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | TM23P-8-BT(06) | CONN BOOT HOODED FOR TM23 PLUG | - | 100 - Immediate | $0.83 | Ver detalhes |