TM11 Series Modular Connectors
Hirose's subminiature, LAN modular jack connectors are designed for CAT5, EMI-protected jacks
Hirose's EMI-protected modular connectors have been developed from the TM series connectors to resist noise. Designed to comply with the FCC (Federal Communication Commission) 68 standard, they range from standard parts to EMI-protected parts. They are also highly operable and resistant to severe environmental conditions to ensure customer satisfaction with shielding performance.
Features
- Fast Ethernet support
- Conforms to the TIA/EIA-568-A data wiring standard and meets requirements of CAT5 transmission performance for 1, 2-3, and 6 conductor pairs. As such, these products fully support fast Ethernet (100BASE-TX) transmission
- Subminiature design: 11.5 mm x 15 mm x 17.5 mm
- Built-in optical indicators
- Integral part of the connectors, saves space on the customer’s board
- Compared with LED-type indicators, optical indicators do not emit any electrical noise
- EMI protection
- Metal shield covers the outer surfaces of the connectors to assure complete protection against electromagnetic interference
- Built-in multiple shield and ground contacts assure reliable connection with the mounting panel as well as with the mating connectors
- Environmental considerations
- Plating is lead-free
- Meets requirements of FCC title 47, part 68, subpart F
- Telecom hubs
- Routers
- Bridges and ATM transmission equipment
- Ethernet switches and networking equipment
- Test and measurement equipment
- Medical diagnostic equipment
Jacks
| Imagem | Número de peça do fabricante | Descrição | Recursos | Proteção contra ingresso | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TM11R-5L-3232(40) | CONN MOD JACK 8P8C R/A SHLD | - | - | 52 - Immediate | $14.52 | Ver detalhes |
![]() | ![]() | TM11R-5L-88(40) | CONN MOD JACK 8P8C R/A SHIELDED | - | - | 110 - Immediate | $5.30 | Ver detalhes |
![]() | ![]() | TM11R-5C-88(50) | CONN MOD JACK 8P8C R/A SHIELDED | Trava de placa, batentes do painel | - | 0 - Immediate | $5.98 | Ver detalhes |
![]() | ![]() | TM11R-3C-88(50) | CONN MOD JACK 8P8C VERT SHIELDED | Trava de placa | - | 469 - Immediate | $7.16 | Ver detalhes |
![]() | ![]() | TM11R-5C-66(50) | CONN MOD JACK 6P6C R/A SHIELDED | Trava de placa | - | 1823 - Immediate | $5.60 | Ver detalhes |
![]() | ![]() | TM11R-5N2-88(50) | CONN MOD JACK 8P8C R/A SHIELDED | Trava de placa | - | 0 - Immediate | $6.62 | Ver detalhes |
![]() | ![]() | TM11R-5M2-88(01) | CONN MOD JACK 8P8C R/A SHIELDED | Trava de placa | - | 62 - Immediate | $3.48 | Ver detalhes |
![]() | TM11PA-88P(55) | CONN MOD JACK 8P8C R/A | - | - | 0 - Immediate | $1.73 | Ver detalhes | |
![]() | ![]() | TM11R-5C-62(50) | CONN MOD JACK 6P2C R/A SHLD | Trava de placa | - | 0 - Immediate | $2.70 | Ver detalhes |
![]() | ![]() | TM11R-5M2-88-LP(30) | CONN MOD JACK 8P8C R/A SHIELDED | Trava de placa, condutor de luz | - | 119 - Immediate | $4.59 | Ver detalhes |
![]() | ![]() | TM11RX-5C-88(50) | CONN MOD JACK 8P8C R/A SHLD | Guia de placa | - | 0 - Immediate | $3.92 | Ver detalhes |
![]() | ![]() | TM11RX-5N2-88 | CONN MOD JACK 8P8C R/A SHLD | - | - | 0 - Immediate | $3.90 | Ver detalhes |
Jacks with Magnets
| Imagem | Número de peça do fabricante | Descrição | Material do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TM11RD-5TANA-A-88 | CONN JACK 1PORT PCB | Bronze fosforoso | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | TM11RD-5TANA-A-88-LP | CONN JACK 1PORT PCB | Liga de cobre | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | TM11RD-5TANA-A-88(40) | CONN JACK 1PORT PCB | Liga de cobre | 0 - Immediate | See Page for Pricing | Ver detalhes |
Plugs
| Imagem | Número de peça do fabricante | Descrição | Blindagem | Cor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TM11P-66P(50) | CONN MOD PLUG 6P6C SHIELDED | Blindado | Translúcido - transparente | 150 - Immediate | $5.92 | Ver detalhes |
![]() | ![]() | TM11AP1-88P | CONN MOD PLUG 8P8C UNSHIELDED | Sem blindagem | Translúcido - transparente - luva moldada bege | 4 - Immediate | $5.67 | Ver detalhes |
![]() | ![]() | TM11APA1-88P | CONN MOD PLUG | - | Translúcido - transparente | 48 - Immediate | $6.68 | Ver detalhes |
![]() | ![]() | TM11AP-88P | CONN MOD PLUG | - | Translúcido - transparente | 33 - Immediate | $5.58 | Ver detalhes |
![]() | ![]() | TM11AP-88P(03) | CONN MOD PLUG | - | Translúcido - transparente | 115 - Immediate | $5.90 | Ver detalhes |
![]() | ![]() | TM11APA1-88P(06) | CONN MOD PLUG | - | - | 110 - Immediate | $3.63 | Ver detalhes |
![]() | ![]() | TM11APA-88P(03) | CONN MOD PLUG | - | Translúcido - transparente | 155 - Immediate | $10.58 | Ver detalhes |
![]() | ![]() | TM11P-66P(53) | CONN MOD PLUG | - | Translúcido - transparente | 430 - Immediate | $5.92 | Ver detalhes |
![]() | ![]() | TM11AP-88P(01) | CONN MOD PLUG | - | Translúcido - transparente | 0 - Immediate | $3.28 | Ver detalhes |
![]() | ![]() | TM11AP-88P(02) | CONN MOD PLUG | - | Translúcido - transparente | 0 - Immediate | $4.14 | Ver detalhes |
![]() | ![]() | TM11AP-88P(04) | CONN MOD PLUG | - | Translúcido - transparente | 0 - Immediate | $4.14 | Ver detalhes |
![]() | ![]() | TM11AP-88P(21) | CONN MOD PLUG | - | Translúcido - transparente | 7 - Immediate | $4.72 | Ver detalhes |
![]() | ![]() | TM11AP1-88P(03) | CONN MOD PLUG 8P8C SHIELDED | Blindado | Translúcido - transparente | 105 - Immediate | $5.67 | Ver detalhes |
![]() | ![]() | TM11APA-88P(13) | CONN MOD PLUG | - | Preto | 0 - Immediate | $2.92 | Ver detalhes |
![]() | ![]() | TM11APX-88P | CONN MOD PLUG | - | Translúcido - transparente | 0 - Immediate | $3.60 | Ver detalhes |
![]() | ![]() | TM11P-88P(22) | CONN MOD PLUG | - | Translúcido - transparente | 0 - Immediate | $0.18 | Ver detalhes |
Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | TM11BP-8-CV(13) | CONN MOD COVER | 0 - Immediate | $0.29 | Ver detalhes | |
![]() | ![]() | TM11BP-8-CV(16) | CONN MOD COVER | 0 - Immediate | $0.22 | Ver detalhes |























_tmb.jpg)