TF70 Series FPC/FFC-to-Board Connector

Hirose TF70 series 0.5 mm pitch, center lock, FPC/FFC-to-board connectors are designed for automotive applications

Image of Hirose Electric TF70 Series FPC/FFC-to-Board ConnectorHirose Electric TF70 series FPC/FFC-to-board connectors have a robust 0.5 mm pitch with a two-piece design and center lock mechanism. Engineered with features that save space, reduce total weight, ease assembly, and simplify product serviceability. Its enclosed design prevents dust intrusion and minimizes shock risk, making it perfect for battery packs, control units and other applications requiring a secure connection.

Features

  • 0.5 mm pitch and direct FPC/FFC connection streamline assembly, reducing both size and weight for higher performance
  • Center lock design ensures secure, one-handed insertion and removal, featuring a robust locking strength of over 40N
  • Long effective mating length provides high contact reliability, minimizing the risk of discontinuity in demanding environments
  • Versatile connection options with both right-angle and straight configurations accommodate design needs
  • Built-in safety features help prevent electric shock, misinsertion, and incorrect mounting and enhance safety
  • Reliable operation from -40°C to +105°C, making it perfect for the harsh conditions of automotive applications

TF70 Series FPC FFC-to-Board Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RECEPTACLE 50POS 0.5MM PITCHTF70-50S-0.5SH(800)RECEPTACLE 50POS 0.5MM PITCH109 - Immediate$2.94Ver detalhes
RECEPTACLE 50POS 0.5MM PITCHTF70-50S-0.5SV(800)RECEPTACLE 50POS 0.5MM PITCH265 - Immediate$3.07Ver detalhes
PLUG 50POS 0.5MM PITCHTF70-50P-0.5F(800)PLUG 50POS 0.5MM PITCH478 - Immediate$0.85Ver detalhes
RETAINER 50 POSTF70-50RP-0.5(800)RETAINER 50 POS1783 - Immediate$0.19Ver detalhes
Published: 2024-11-13