TF38 Series Type FPC/FFC Connector

Hirose connectors are designed for vertical connections in smart home applications

Image of Hirose TF38 Series Type FPC/FFC ConnectorHirose TF38 series is a 0.5 mm pitch, 5.2 mm height, double-sided lead FPC/FFC connector, designed for vertical connections in smart home applications. Its user-friendly design, high retention force, and halogen-free materials deliver reliable performance in smart vacuum cleaners, AI speakers, and smart door systems.

Features
  • User-friendly design
  • FPC/FFC side catcher design
  • Prevents actuator from coming off
  • Enhanced mounting workability
  • Halogen-free
Applications
  • Drones
  • Home assistant devices

TF38 Series Type FPC/FFC Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FFC VERT 20POS 0.5MM SMDTF38-20S-0.5SV(830)CONN FFC VERT 20POS 0.5MM SMD1284 - Immediate$1.39Ver detalhes
CONN FFC VERT 18POS 0.5MM SMDTF38-18S-0.5SV(830)CONN FFC VERT 18POS 0.5MM SMD4179 - Immediate$1.27Ver detalhes
CONN FFC VERT 24POS 0.5MM SMDTF38-24S-0.5SV(830)CONN FFC VERT 24POS 0.5MM SMD4151 - Immediate$1.48Ver detalhes
CONN FFC VERT 22POS 0.5MM SMDTF38-22S-0.5SV(830)CONN FFC VERT 22POS 0.5MM SMD534 - Immediate$1.48Ver detalhes
CONN FFC VERT 32POS 0.5MM SMDTF38-32S-0.5SV(830)CONN FFC VERT 32POS 0.5MM SMD1947 - Immediate$1.78Ver detalhes
CONN FFC VERT 30POS 0.5MM SMDTF38-30S-0.5SV(830)CONN FFC VERT 30POS 0.5MM SMD0 - Immediate$1.80Ver detalhes
CONN FFC VERT 50POS 0.5MM SMDTF38-50S-0.5SV(830)CONN FFC VERT 50POS 0.5MM SMD4649 - Immediate$2.43Ver detalhes
CONN FFC VERT 38POS 0.5MM SMDTF38-38S-0.5SV(830)CONN FFC VERT 38POS 0.5MM SMD2069 - Immediate$2.48Ver detalhes
CONN FFC VERT 16POS 0.5MM SMDTF38-16S-0.5SV(830)CONN FFC VERT 16POS 0.5MM SMD3115 - Immediate$1.17Ver detalhes
CONN FFC VERT 26POS 0.5MM SMDTF38-26S-0.5SV(830)CONN FFC VERT 26POS 0.5MM SMD1694 - Immediate$1.57Ver detalhes
CONN FFC VERT 36POS 0.5MM SMDTF38-36S-0.5SV(830)CONN FFC VERT 36POS 0.5MM SMD1978 - Immediate$2.01Ver detalhes
CONN FFC VERT 40POS 0.5MM SMDTF38-40S-0.5SV(830)CONN FFC VERT 40POS 0.5MM SMD1593 - Immediate$2.17Ver detalhes
CONN FFC VERT 45POS 0.5MM SMDTF38-45S-0.5SV(830)CONN FFC VERT 45POS 0.5MM SMD1036 - Immediate$2.28Ver detalhes
CONN FFC 60POS 0.50MM SMDTF38-60S-0.5SV(830)CONN FFC 60POS 0.50MM SMD867 - Immediate$1.13Ver detalhes
Published: 2024-10-25