TF31 Series FPC/FFC Connectors

Hirose's connectors are available in multiple height and pitch variations

Image of Hirose's TF31 Series ConnectorsHirose's TF31 series of connectors offers two different contact pitches of 0.5 mm and 1.0 mm and two height variations of 1.75 mm and 2.0 mm. These options give engineers the ability to choose the connector that will best fit their design. These connectors incorporate Hirose's FPC/FFC side-catcher technology, enabling the tabbed FPC/FFC to be placed in the correct position while achieving stability and excellent FPC/FFC retention force. Each terminal is attached to the actuator, which provides support to the actuator across its entire length. This prevents the actuator from separating from the housing. The actuator is designed to open widely, to approximately 110°, providing excellent FPC/FFC insertion operability. The bottom surface of the connector is over-molded, allowing the PCB space under the connector to be utilized for additional PCB routing.

Features
  • Multiple height and pitch variations available
  • FPC/FFC side catcher design
  • Easy FPC/FFC insertion
  • Rugged design
  • Prevents unintended actuator opening
  • Maximizes board space
  • Pick-and-place mounting
  • Multiple packaging options
  • Halogen-free
Applications
  • Car navigation and car audio
  • Notebook PCs
  • Game machines
  • Office equipment
  • Industrial machinery
  • Medical devices

TF31 Series FPC FFC Connectors

ImagemNúmero de peça do fabricanteDescriçãoRecurso da travaPassoAvailable QuantityPreçoVer detalhes
CONN FFC BOTTOM 10POS 0.5MM R/ATF31-10S-0.5SH(800)CONN FFC BOTTOM 10POS 0.5MM R/ATrava articulada0,020" (0,50mm)4196 - Immediate$1.50Ver detalhes
CONN FFC BOTTOM 12POS 0.5MM R/ATF31-12S-0.5SH(800)CONN FFC BOTTOM 12POS 0.5MM R/ATrava articulada0,020" (0,50mm)2711 - Immediate$1.62Ver detalhes
CONN FFC BOTTOM 13POS 0.5MM R/ATF31-13S-0.5SH(800)CONN FFC BOTTOM 13POS 0.5MM R/ATrava articulada0,020" (0,50mm)2964 - Immediate$1.64Ver detalhes
CONN FFC BOTTOM 14POS 0.5MM R/ATF31-14S-0.5SH(800)CONN FFC BOTTOM 14POS 0.5MM R/ATrava articulada0,020" (0,50mm)5347 - Immediate$1.67Ver detalhes
CONN FFC BOTTOM 16POS 0.5MM R/ATF31-16S-0.5SH(800)CONN FFC BOTTOM 16POS 0.5MM R/ATrava articulada0,020" (0,50mm)4570 - Immediate$1.69Ver detalhes
CONN FFC BOTTOM 17POS 0.5MM R/ATF31-17S-0.5SH(800)CONN FFC BOTTOM 17POS 0.5MM R/ATrava articulada0,020" (0,50mm)8882 - Immediate$1.71Ver detalhes
CONN FFC BOTTOM 18POS 0.5MM R/ATF31-18S-0.5SH(800)CONN FFC BOTTOM 18POS 0.5MM R/ATrava articulada0,020" (0,50mm)6178 - Immediate$1.73Ver detalhes
CONN FFC BOTTOM 20POS 0.5MM R/ATF31-20S-0.5SH(800)CONN FFC BOTTOM 20POS 0.5MM R/ATrava articulada0,020" (0,50mm)3442 - Immediate$1.76Ver detalhes
CONN FFC BOTTOM 21POS 0.5MM R/ATF31-21S-0.5SH(800)CONN FFC BOTTOM 21POS 0.5MM R/ATrava articulada0,020" (0,50mm)1820 - Immediate$1.92Ver detalhes
CONN FFC BOTTOM 22POS 0.5MM R/ATF31-22S-0.5SH(800)CONN FFC BOTTOM 22POS 0.5MM R/ATrava articulada0,020" (0,50mm)2757 - Immediate$1.96Ver detalhes
CONN FFC BOTTOM 24POS 0.5MM R/ATF31-24S-0.5SH(800)CONN FFC BOTTOM 24POS 0.5MM R/ATrava articulada0,020" (0,50mm)22212 - Immediate$2.01Ver detalhes
CONN FFC BOTTOM 26POS 0.5MM R/ATF31-26S-0.5SH(800)CONN FFC BOTTOM 26POS 0.5MM R/ATrava articulada0,020" (0,50mm)9271 - Immediate$2.10Ver detalhes
CONN FFC BOTTOM 28POS 0.5MM R/ATF31-28S-0.5SH(800)CONN FFC BOTTOM 28POS 0.5MM R/ATrava articulada0,020" (0,50mm)3062 - Immediate$2.19Ver detalhes
CONN FFC BOTTOM 30POS 0.5MM R/ATF31-30S-0.5SH(800)CONN FFC BOTTOM 30POS 0.5MM R/ATrava articulada0,020" (0,50mm)6866 - Immediate$2.30Ver detalhes
CONN FFC BOTTOM 32POS 0.5MM R/ATF31-32S-0.5SH(800)CONN FFC BOTTOM 32POS 0.5MM R/ATrava articulada0,020" (0,50mm)6663 - Immediate$2.39Ver detalhes
CONN FFC BOTTOM 35POS 0.5MM R/ATF31-35S-0.5SH(800)CONN FFC BOTTOM 35POS 0.5MM R/ATrava articulada0,020" (0,50mm)9695 - Immediate$2.48Ver detalhes
CONN FFC BOTTOM 36POS 0.5MM R/ATF31-36S-0.5SH(800)CONN FFC BOTTOM 36POS 0.5MM R/ATrava articulada0,020" (0,50mm)5686 - Immediate$2.59Ver detalhes
CONN FFC BOTTOM 40POS 0.5MM R/ATF31-40S-0.5SH(800)CONN FFC BOTTOM 40POS 0.5MM R/ATrava articulada0,020" (0,50mm)4523 - Immediate$2.66Ver detalhes
CONN FFC BOTTOM 45POS 0.5MM R/ATF31-45S-0.5SH(800)CONN FFC BOTTOM 45POS 0.5MM R/ATrava articulada0,020" (0,50mm)2882 - Immediate$2.81Ver detalhes
CONN FFC BOTTOM 4POS 0.5MM R/ATF31-4S-0.5SH(800)CONN FFC BOTTOM 4POS 0.5MM R/ATrava articulada0,020" (0,50mm)4377 - Immediate$1.15Ver detalhes
Published: 2021-12-03