SMP Series Miniature Coaxial Connectors
Hirose’s SMP series self-aligns to ensure proper and secure mating
Hirose’s SMP series of MIL compliant miniature coaxial connectors deliver excellent high-frequency performance up to 40 GHz. The SMP series mmWave connectors feature a user-friendly push-on lock and are available in wide variations including plug, jack, adapter, and terminator. Offering high contact reliability, the SMP series self-aligns to ensure proper and secure mating. The SMP series is the latest addition to Hirose’s extensive mmWave connectors which includes the 2.92 mm and 2.4 mm product families. The 2.92 mm HK Series coaxial connectors support frequencies up to 40 GHz, while the 2.4 mm H2.4 series connectors support frequencies up 50 GHz.
- Excellent high-frequency performance: 30 GHz, 40 GHz
- Easy push-on lock
- Wide variations
- Plug, jack, conversion adapter, and terminator
- Insertion and extraction force <FD/LD/SB>
- High contact reliability
- MIL standard compliant (MIL-STD-348B)
- RoHS 2015/863 compliant
- Halogen-free
- Automotive LIDAR systems
- Optical transmission devices
- Data transmission measurements
- Radio communication equipment
- Various testing and measuring instruments
SMP Series Miniature Coaxial Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HRMJ-SMPJ-18G | COAX ADAPT SMA TO PO40G | 0 - Immediate | $94.75 | Ver detalhes |
![]() | ![]() | SMPJ-HKJ | COAX ADAPT SMP TO 2.92MM | 14 - Immediate | $213.12 | Ver detalhes |
![]() | ![]() | SMPP(FD)-HKP | COAX ADAPT SMP TO 2.92MM | 5 - Immediate | $158.53 | Ver detalhes |
![]() | ![]() | SMPP(SB)-HKP | COAX ADAPT SMP TO 2.92MM | 3 - Immediate | $190.34 | Ver detalhes |
![]() | ![]() | SMP-PR(FD)-SMT-1(01) | CONN RCPT SMP 50 OMH 30GHZ SMD | 390 - Immediate | $14.89 | Ver detalhes |
![]() | ![]() | SMP-PR(LD)-SMT-1(01) | CONN RCPT SMP 50 OMH 30GHZ SMD | 111 - Immediate | $14.89 | Ver detalhes |
![]() | ![]() | SMP-PR(SB)-SMT-1(01) | CONN RCPT SMP 50 OMH 30GHZ SMD | 19 - Immediate | $14.54 | Ver detalhes |