KW30 Series Wire-to-Board Connectors
Hirose’s miniature single-row connectors combine a two-point contact design with a center lock for robust operation
Hirose’s SignalBee™ wire-to-board connector line expands with an ultra-reliable 1 mm pitch version. Available in two to eight positions, the KW30 series miniature single-row connectors offer enhanced reliability via a two-point contact design combined with crimp contact deflection prevention. In addition, a rib design provides a secure fit when mating the plug and receptacle, producing high vibration resistance. A center lock prevents incomplete mating, misinsertion, and lock damage.
- Miniature 1 mm pitch design
- High vibration resistance
- Enhanced reliability via a two-point contact design
- Crimp contact deflection prevention
- Rib design provides a secure fit when mating
- Center lock prevents incomplete mating, misinsertion, and lock damage
- Available in two to eight positions
- Offered in several variations, including straight or right angle interface types
- 28 AWG, 30 AWG, or 32 AWG
- Current rating up to 3.0 A
- Operating temperature range: -55°C to +105°C
- Voltage rating: 100 VAC/DC
- FA controllers
- Home appliances/white goods
- Industrial robots
- Medical devices
- Office equipment
- Servo motors
KW30 Series Headers, Male Pins
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | KW30-15S-1V(800) | CONN HEADER, STRAIGHT, 1MM PITCH | 177 - Immediate | $1.73 | Ver detalhes |
![]() | ![]() | KW30-3S-1V(800) | CONN HDR 1.0MM SMD 3POS VERT | 720 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | KW30-8S-1V(800) | CONN HDR 1.0MM SMD 8POS VERT | 777 - Immediate | $1.17 | Ver detalhes |
![]() | ![]() | KW30-6S-1H(800) | CONN HEADER RECEPTACLE, RT ANGLE | 1393 - Immediate | $0.91 | Ver detalhes |
![]() | ![]() | KW30-2S-2V(800) | CONN HDR 2.0MM SMD 2POS VERT | 462 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | KW30-2S-2H(800) | CONN HDR 2.0MM SMD 2POS R/A | 1436 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | KW30-10S-1V(800) | CONN HDR 1.0MM SMD 10POS VERT | 519 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | KW30-15S-1H(800) | CONN HEADER, RT ANGLE, 1MM PITCH | 2234 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | KW30-3S-1H(800) | CONN HDR 1.0MM SMD 3POS R/A | 1360 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | KW30-10S-1H(800) | CONN HDR 1.0MM SMD 10POS R/A | 0 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | KW30-8S-1H(800) | CONN HDR 1.0MM SMD 8POS R/A | 1237 - Immediate | $1.08 | Ver detalhes |
![]() | ![]() | KW30-6S-1V(800) | CONN HDR 1.0MM SMD 6POS VERT | 1082 - Immediate | $0.98 | Ver detalhes |
KW30 Series Rectangular Connector Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | KW30-2830PCFA(800) | CONTACT, 28-30 AWG, GOLD PLATED | 79496 - Immediate | $0.13 | Ver detalhes |
KW30 Series Rectangular Connector Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | KW30-3P-1C(800) | CONN PLUG HSG 3POS 1.00MM | 599 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | KW30-8P-1C(800) | CONN PLUG HSG 8POS 1.00MM | 2824 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | KW30-15P-1C(800) | CONN PLUG HSG 15POS 1.00MM | 2571 - Immediate | $0.83 | Ver detalhes |
![]() | ![]() | KW30-2P-2C(800) | CONN PLUG HSG 2POS 1.00MM | 2976 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | KW30-6P-1C(800) | CONN PLUG HSG 6POS 1.00MM | 684 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | KW30-10P-1C(800) | CONN PLUG HSG 10POS 1.00MM | 0 - Immediate | $0.62 | Ver detalhes |