KM32A Series Wire-to-Board Connectors

Hirose space-saving wire-to-board connectors have a 2.0 mm pitch and 0.5 terminal tab size

Image of Hirose KM32A Series Wire-to-Board Connectors Hirose KM32A series compact and high-performance wire-to-board connectors with a 2.0 mm pitch and 0.5 mm terminal tab size are designed for space-constrained automotive, agriculture, and heavy equipment applications. They offer straight and right-angle interface options for flexible board layouts. The secure center-lock mechanism prevents incomplete mating, misinsertion, and lock damage, while its high retention force ensures a stable connection with an audible click for clear confirmation.

Features
  • Space-saving connector (contact size 0.5 mm / 2.0 mm pitch)
  • Wide variations
    • Interface types: straight/right angle
    • Single row
  • Meets severe automotive requirements
  • Safety design with center lock prevents incomplete mating, misinsertion, and lock damage
  • Secure stringent terminal retention and coupling sounds
  • Unique contact design enhances vibration resistance

Receptacles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-2P-SH(W)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC833 - Immediate$1.18Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-2P-SH(B)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC701 - Immediate$1.18Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-3P-SH(B)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC834 - Immediate$1.19Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-3P-SH(W)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC739 - Immediate$1.19Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-4P-SH(W)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC839 - Immediate$1.22Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-4P-SH(B)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC724 - Immediate$1.22Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-5P-SH(W)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC839 - Immediate$1.32Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-5P-SH(B)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC819 - Immediate$1.27Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-6P-SH(B)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC774 - Immediate$1.32Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-6P-SH(W)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC813 - Immediate$1.32Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-8P-SH(B)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC705 - Immediate$1.34Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-8P-SH(W)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC679 - Immediate$1.45Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-10P-SH(B)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC706 - Immediate$1.60Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-10P-SH(W)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC636 - Immediate$1.66Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-2P-SV(W)(CAP)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC469 - Immediate$1.80Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-2P-SV(B)(CAP)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC499 - Immediate$1.73Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-3P-SV(W)(CAP)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC447 - Immediate$1.89Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-3P-SV(B)(CAP)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC361 - Immediate$1.89Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-4P-SV(W)(CAP)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC459 - Immediate$1.92Ver detalhes
RECEPTACLE, 5.0 A, AC 60.0 V, DCKM32A-4P-SV(B)(CAP)(800)RECEPTACLE, 5.0 A, AC 60.0 V, DC394 - Immediate$1.92Ver detalhes

Plugs

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesAvailable QuantityPreçoVer detalhes
PLUG 5.0 A, AC 60.0 V, DC 60.0 VKM32A-2S-HU(W)(800)PLUG 5.0 A, AC 60.0 V, DC 60.0 V23977 - Immediate$0.41Ver detalhes
PLUG 5.0 A, AC 60.0 V, DC 60.0 VKM32A-2S-HU(B)(800)PLUG 5.0 A, AC 60.0 V, DC 60.0 V23852 - Immediate$0.41Ver detalhes
PLUG 5.0 A, AC 60.0 V, DC 60.0 VKM32A-3S-HU(B)(800)PLUG 5.0 A, AC 60.0 V, DC 60.0 V33989 - Immediate$0.44Ver detalhes
PLUG 5.0 A, AC 60.0 V, DC 60.0 VKM32A-3S-HU(W)(800)PLUG 5.0 A, AC 60.0 V, DC 60.0 V33807 - Immediate$0.44Ver detalhes
PLUG 5.0 A, AC 60.0 V, DC 60.0 VKM32A-4S-HU(W)(800)PLUG 5.0 A, AC 60.0 V, DC 60.0 V43127 - Immediate$0.52Ver detalhes
PLUG 5.0 A, AC 60.0 V, DC 60.0 VKM32A-4S-HU(B)(800)PLUG 5.0 A, AC 60.0 V, DC 60.0 V43459 - Immediate$0.52Ver detalhes
PLUG 5.0 A, AC 60.0 V, DC 60.0 VKM32A-5S-HU(B)(800)PLUG 5.0 A, AC 60.0 V, DC 60.0 V53979 - Immediate$0.52Ver detalhes
PLUG 5.0 A, AC 60.0 V, DC 60.0 VKM32A-5S-HU(W)(800)PLUG 5.0 A, AC 60.0 V, DC 60.0 V53989 - Immediate$0.52Ver detalhes
PLUG 5.0 A, AC 60.0 V, DC 60.0 VKM32A-6S-HU(B) (800)PLUG 5.0 A, AC 60.0 V, DC 60.0 V63948 - Immediate$0.52Ver detalhes
PLUG 5.0 A, AC 60.0 V, DC 60.0 VKM32A-6S-HU(W)(800)PLUG 5.0 A, AC 60.0 V, DC 60.0 V63722 - Immediate$0.52Ver detalhes
PLUG 5.0 A, AC 60.0 V, DC 60.0 VKM32A-8S-HU(W)(800)PLUG 5.0 A, AC 60.0 V, DC 60.0 V868 - Immediate$0.54Ver detalhes
PLUG 5.0 A, AC 60.0 V, DC 60.0 VKM32A-8S-HU(B)(800)PLUG 5.0 A, AC 60.0 V, DC 60.0 V81728 - Immediate$0.54Ver detalhes
PLUG 5.0 A, AC 60.0 V, DC 60.0 VKM32A-10S-HU(W)(800)PLUG 5.0 A, AC 60.0 V, DC 60.0 V1078 - Immediate$0.88Ver detalhes
PLUG 5.0 A, AC 60.0 V, DC 60.0 VKM32A-10S-HU(B)(800)PLUG 5.0 A, AC 60.0 V, DC 60.0 V101114 - Immediate$0.88Ver detalhes

Contact

ImagemNúmero de peça do fabricanteDescriçãoTipoPino ou soqueteTerminação do contatoAvailable QuantityPreçoVer detalhes
CONTACT, 5.0 A, AC 60.0 V, DC 60KM32A F TML(L)(800)CONTACT, 5.0 A, AC 60.0 V, DC 60CarimbadoSoqueteCrimpagem65972 - Immediate$0.10Ver detalhes
Published: 2025-06-09