IT9 Series 0.5 mm Pitch, Right-Angle Connector

Hirose connectors feature a floating design, enabling the mounting of multiple components on the same board

Image of Hirose IT9 Series 0.5 mm Pitch, Right-Angle ConnectorHirose IT9 series is a 0.5 mm pitch board-to-board connector with transmission blade variation and other robust mechanical features for a secure mating connection.

Features
  • High-speed transmission: 32+ Gbps
  • High density: 50 differential pairs/inch (224 pos.)
  • Floating design enables the mounting of multiple components on the same board
  • Wide varieties and number of positions: 84, 152, and 224
Applications
  • Datacenters
  • Servers
  • PLCs
  • Gaming PCs

IT9 Series 0.5 mm Pitch, Right-Angle Connectors

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesAvailable QuantityPreçoVer detalhes
CONN PLUG R/AIT9M2-84P-0.5SH3CONN PLUG R/A8437 - Immediate$7.84Ver detalhes
CONN PLUG R/AIT9M2-224P-0.5SH4CONN PLUG R/A2240 - Immediate$12.04Ver detalhes
Published: 2024-10-28