IT5 BGA Mezzanine Connectors

The Hirose mezzanine connector system solves interface needs for both current and future generations

Image of Hirose IT5 BGA Mezzanine ConnectorsThe Hirose IT5 mezzanine connector system is as comfortable in today’s PCIe® and XAUI data rates as in tomorrow’s 25+ Gbps systems. With the ability to transmit differential, single-ended, and power through one package and stackability from 14 mm to 40 mm, IT5 can solve interface needs for both current and future generations.

Features
  • Original three-piece design
  • Stacking height: 17 mm to 42 mm
  • Staggered 1.5 mm × 1.75 mm ball grid array
  • No. of pos.: 100, 200, 300 (signal) + 90% (additional grounds)
  • Differential, single-ended, and power
  • Low mating/extracting forces for easy operability
  • Wide mating misalignment tolerances for multiple connector use
  • Can be used to provide high current when used with IT-P

IT5 BGA Mezzanine Connectors

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorNúmero de posiçõesAvailable QuantityPreçoVer detalhes
CONN INTERPOSER 100 POSIT5HM-100S-BGA(37)CONN INTERPOSER 100 POSReceptáculo10026 - Immediate$25.35Ver detalhes
CONN INTERPOSER 100 POSIT5D-100S-BGA(39)CONN INTERPOSER 100 POSReceptáculo10038 - Immediate$23.88Ver detalhes
CONN INTERPOSER 100 POSIT5M-100S-BGA(37)CONN INTERPOSER 100 POSReceptáculo1000 - Immediate$17.91Ver detalhes
CONN INTERPOSER 100 POSIT5HD-100S-BGA(39)CONN INTERPOSER 100 POSReceptáculo1000 - Immediate$19.15Ver detalhes
CONN INTERPOSER 100 POSIT5-100P-22H(03)CONN INTERPOSER 100 POSInterposer1000 - Immediate$32.06Ver detalhes
CONN INTERPOSER 100 POSIT5-100P-28H(03)CONN INTERPOSER 100 POSInterposer1000 - Immediate$33.61Ver detalhes
CONN INTERPOSER 100 POSIT5-100P-35H(03)CONN INTERPOSER 100 POSInterposer1000 - Immediate$35.56Ver detalhes
CONN INTERPOSER 300 POSIT5M-300S-BGA(37)CONN INTERPOSER 300 POSReceptáculo3000 - Immediate$47.70Ver detalhes
CONN INTERPOSER 300 POSIT5D-300S-BGA(39)CONN INTERPOSER 300 POSReceptáculo3000 - Immediate$47.70Ver detalhes
CONN INTERPOSER 300 POSIT5HM-300S-BGA(37)CONN INTERPOSER 300 POSReceptáculo3000 - Immediate$50.81Ver detalhes
CONN INTERPOSER 300 POSIT5HD-300S-BGA(39)CONN INTERPOSER 300 POSReceptáculo3000 - Immediate$50.81Ver detalhes
CONN INTERPOSER 200P STACK GOLDIT5M1-200P-14H(03)CONN INTERPOSER 200P STACK GOLDInterposer2000 - Immediate$57.30Ver detalhes
CONN INTERPOSER 300P STACK GOLDIT5M1-300P-25H(03)CONN INTERPOSER 300P STACK GOLDInterposer3000 - ImmediateSee Page for PricingVer detalhes
CONN INTERPOSER 100 POSIT5-100P-18H(03)CONN INTERPOSER 100 POSInterposer1000 - Immediate$32.32Ver detalhes
CONN INTERPOSER 200 POSIT5-200P-35H(03)CONN INTERPOSER 200 POSInterposer2000 - Immediate$53.07Ver detalhes
CONN INTERPOSER 200 POSIT5-200P-38H(03)CONN INTERPOSER 200 POSInterposer2000 - Immediate$55.18Ver detalhes
CONN INTERPOSER 200 POSIT5-200P-32H(03)CONN INTERPOSER 200 POSInterposer2000 - Immediate$52.28Ver detalhes
Published: 2024-11-20