IT3 Series BGA Mezzanine Connector

Hirose BGA mezzanine connectors support 10+ Gbps

Image of Hirose IT3 Series BGA Mezzanine Connector The Hirose IT3 mezzanine connector system is as suited for today's data rates of PCIe® and XAUI as it is in future 10+ Gbps systems. IT3 mezzanine connectors can transmit differential, single-ended, and power through one package and are stackable from 17 mm to 42 mm.

Features
  • Original 3-piece design
  • Stacking height: 17 mm to 42 mm
  • Staggered 1.5 mm x 1.75 mm ball grid array
  • Number of positions: 100, 200, 300 (signal) + 90% (additional grounds)
  • Differential, single-ended, and power
  • Low mating/extracting forces for easy operability
  • Wide mating misalignment tolerances for multiple connector use
  • Use to provide high current when used with IT-P
Applications
  • MRI
  • CT
  • Router

IT3 Series BGA Mezzanine Connector

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorNúmero de posiçõesPassoAvailable QuantityPreçoVer detalhes
CONN RCPT 200POS SMD GOLDIT3M-200S-BGA(37)CONN RCPT 200POS SMD GOLDReceptáculo, sem gênero2000,069" (1,75mm)2 - Immediate$28.25Ver detalhes
CONN INTERPOSER 100POS STACKIT3-100P-25H(04)CONN INTERPOSER 100POS STACKInterposer1000,069" (1,75mm)0 - Immediate$28.82Ver detalhes
CONN INTERPOSER 100POS STACKIT3-100P-26H(04)CONN INTERPOSER 100POS STACKInterposer1000,069" (1,75mm)0 - Immediate$32.71Ver detalhes
CONN INTERPOSER 100POS STACKIT3-100P-28H(04)CONN INTERPOSER 100POS STACKInterposer1000,069" (1,75mm)0 - Immediate$20.34Ver detalhes
Interconnect RectangularIT3-100P-35H(03)Interconnect RectangularInterposer1000,059" (1,50mm)0 - Immediate$35.70Ver detalhes
INTERCONNECT RECTANGULARIT3D-200S-BGA(39)INTERCONNECT RECTANGULARReceptáculo2000,059" (1,50mm)0 - Immediate$22.13Ver detalhes
INTERCONNECT RECTANGULARIT3-100P-40H(03)INTERCONNECT RECTANGULARInterposer1000,059" (1,50mm)0 - Immediate$23.05Ver detalhes
CONN RCPT 300POS SMD GOLDIT3M-300S-BGA(37)CONN RCPT 300POS SMD GOLDReceptáculo, sem gênero3000,069" (1,75mm)0 - Immediate$26.10Ver detalhes
Interconnect RectangularIT3D-300S-BGA(39)Interconnect RectangularReceptáculo3000,059" (1,50mm)0 - Immediate$22.92Ver detalhes
CONN INTERPOSER 200POS STACKIT3-200P-25H(04)CONN INTERPOSER 200POS STACKInterposer2000,069" (1,75mm)0 - Immediate$50.54Ver detalhes
CONN INTERPOSER 200POS STACKIT3-200P-17H(04)CONN INTERPOSER 200POS STACKInterposer2000,069" (1,75mm)0 - Immediate$33.62Ver detalhes
CONN INTERPOSER 200POS STACKIT3-200P-30H(04)CONN INTERPOSER 200POS STACKInterposer2000,069" (1,75mm)0 - Immediate$35.32Ver detalhes
CONN INTERPOSER 200POS STACKIT3-200P-32H(04)CONN INTERPOSER 200POS STACKInterposer2000,069" (1,75mm)0 - Immediate$35.32Ver detalhes
INTERCONNECT RECTANGULARIT3-200P-35H(03)INTERCONNECT RECTANGULARInterposer2000,059" (1,50mm)0 - Immediate$35.32Ver detalhes
CONN INTERPOSER 300POS STACKIT3-300P-17H(04)CONN INTERPOSER 300POS STACKInterposer3000,069" (1,75mm)0 - Immediate$66.05Ver detalhes
CONN INTERPOSER 300P STACK GOLDIT3-300P-40H(03)CONN INTERPOSER 300P STACK GOLDInterposer3000,069" (1,75mm)0 - Immediate$55.51Ver detalhes
CONN RCPT 100POS SMD GOLDIT3D-100S-BGA(57)CONN RCPT 100POS SMD GOLDReceptáculo, sem gênero1000,069" (1,75mm)0 - ImmediateSee Page for PricingVer detalhes
CONN RCPT 100POS SMD GOLDIT3M-100S-BGA(57)CONN RCPT 100POS SMD GOLDReceptáculo, sem gênero1000,069" (1,75mm)0 - ImmediateSee Page for PricingVer detalhes
CONN RCPT 300POS SMD GOLDIT3D-300S-BGA(57)CONN RCPT 300POS SMD GOLDReceptáculo, sem gênero3000,069" (1,75mm)0 - ImmediateSee Page for PricingVer detalhes
CONN RCPT 300POS SMD GOLDIT3M-300S-BGA(57)CONN RCPT 300POS SMD GOLDReceptáculo, sem gênero3000,069" (1,75mm)0 - ImmediateSee Page for PricingVer detalhes
Published: 2024-10-03