HRM(G) Series Test Connectors

Hirose's MIL-compliant, SMA test connectors provide excellent high bandwidth performance for high-speed applications up to 28 GHz

Image of Hirose's HRM(G) Series Test ConnectorsHirose's HRM(G) series test connectors are designed for solderless compression screw mounting. This design provides a number of advantages that maximize performance and design flexibility. 

  • The screw compression design removes solder variation caused by inconsistent solder techniques
  • The connector can be easily removed and re-used
  • Can be used for various PCB thicknesses
  • Signal reflection caused by a through hole stub is eliminated
Features
  • Excellent high-frequency characteristics up to 28 GHz
  • Available in:
    • Edge-mount: HRM(G)-300-467B-1
    • Vertical-mount: HRM(G)-300-468B-1
  • Unique compression screw mount design offers streamlined installation by eliminating soldering.
  • Common industry footprint
  • Accepts any PCB thickness
  • ROHS-compliant
Applications
  • Measuring equipment
  • Transmission evaluation devices
  • Wireless communication equipment
  • High-frequency modules
  • Wireless power amplifiers
  • High-speed routers
  • High-speed switches

HRM(G) Series Test Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SMA JACK STR 50 OHM SOLDERHRM(G)-300-468B-1CONN SMA JACK STR 50 OHM SOLDER44 - Immediate$14.56Ver detalhes
CONN SMA JACK STR 50OHM EDGE MNTHRM(G)-300-467B-1CONN SMA JACK STR 50OHM EDGE MNT1046 - Immediate$72.06Ver detalhes
Published: 2015-12-14