HR41 Series Waterproof Connector Systems

Hirose offers their HR41 series of weather-resistant waterproof connector systems

Image of Hirose Electric's HR41 Series Waterproof Connector SystemsThe HR41 series from Hirose is a weather-resistant waterproof connector system for outdoor use. It is IP68 rated and guaranteed to ensure a waterproof seal while in the mated condition per Hirose’s specification. The series has an operator-friendly bayonet-locking system and tactile plug alignment indication. Wire crimping type is operator friendly and has an easy-to-assemble structure suited for wire connecting work in the field. The 3-step sequence structure design for 5-pin plugs protects the system in case of hot swapping.

Features and Benefits

  • IP68 weather-resistant waterproof connector for outdoor use
  • User-friendly bayonet lock and tactile plug alignment indication
  • Current rating is 20 A for 3 pin configuration, 10 A for 5 pin (20 A if using 4 pins and 1 GND)
  • Rated voltage is AC 600 V, DC 400 V for the 3 pin configuration and AC600 V, DC 400 V for the 5 pin
  • Anti-loosening mechanical structure for clamp tightening

Applications

  • LED lighting
  • BTS
  • ETC systems
  • Lighting in harsh environments

HR41

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN JACK INLINE IP68 3POSHR41-25WBJE-3PCCONN JACK INLINE IP68 3POS14 - Immediate$45.01Ver detalhes
CONN JACK HSNG MALE 3POS INLINEHR41-25WBJB-3PCCONN JACK HSNG MALE 3POS INLINE8 - Immediate$62.87Ver detalhes
CONN RCPT HSNG MALE 3POS PNL MNTHR41-25WBR-3PCCONN RCPT HSNG MALE 3POS PNL MNT9 - Immediate$14.61Ver detalhes
CONTACT SOCKET 14-16AWG CRIMPHR41-SC-121CONTACT SOCKET 14-16AWG CRIMP6 - Immediate$5.42Ver detalhes
CONTACT PIN 10-12AWG CRIMP GOLDHR41-PC-111CONTACT PIN 10-12AWG CRIMP GOLD3 - Immediate$5.93Ver detalhes
CONTACT PIN 14-16AWG CRIMP GOLDHR41-PC-121CONTACT PIN 14-16AWG CRIMP GOLD9 - Immediate$6.16Ver detalhes
CONTACT SOCKET 10-12AWG CRIMPHR41-SC-111CONTACT SOCKET 10-12AWG CRIMP3 - Immediate$6.63Ver detalhes
CONTACT PIN 14-16AWG CRIMP GOLDHR41-PC-121(01)CONTACT PIN 14-16AWG CRIMP GOLD1 - Immediate$6.24Ver detalhes
CONTACT SOCKET 14-16AWG CRIMPHR41-SC-121(01)CONTACT SOCKET 14-16AWG CRIMP3 - Immediate$6.78Ver detalhes
CONTACT SOCKET 10AWG CRIMP GOLDHR41-SC-141(01)CONTACT SOCKET 10AWG CRIMP GOLD3 - Immediate$6.78Ver detalhes
Published: 2014-06-24