HR25A Series Circular Connectors

Very small, high-density, circular connectors from Hirose

Image of Hirose HR25A Series Circular ConnectorsHirose’s HR25A series connectors feature a plug with a maximum outside diameter of 11 mm for the 4-, 6-, and 8-position connectors, and 13 mm for the 12-, 16-, and 20-position connectors. It has a user-friendly push-pull lock structure operation with a tactile click when locking is complete. The connectors are polarized for correct insertion by a straight push in movement. A built-in lock release mechanism securely locks mated connectors while allowing for quick disconnection by simply pulling on the plug release collar. The design allows for EMI prevention.

Applications include medical equipment, test and measurement equipment, CCD cameras, sensors, in-car audio, LAN, and wireless devices.

Features
  • Number of positions: 4, 6, 8, 12, 16, and 20
  • Connectors: plugs, jacks, receptacles
  • Terminations: solder, crimp, or PC board through-hole (receptacles only)
  • Choice of socket or pin contacts for plugs, jacks, and receptacles
  • Secure lock between the metal shells provides excellent ground connection for applications requiring EMI protection

HR25A Series Circular Connectors

ImagemNúmero de peça do fabricanteDescriçãoTamanho do contatoFaixa ou bitola do fio - AWGAvailable QuantityPreço
CONTACT SOCKET 30AWG CRIMP GOLDHR25-SC-111CONTACT SOCKET 30AWG CRIMP GOLD-AWG 30120 - Immediate$0.32Ver detalhes
CONTACT PIN 30AWG CRIMP GOLDHR25-PC-111CONTACT PIN 30AWG CRIMP GOLD-AWG 3040 - Immediate$0.32Ver detalhes
CONN PLUG MALE 20P GOLD SLDR CUPHR25A-9P-20PCONN PLUG MALE 20P GOLD SLDR CUP9-126 - Immediate$50.73Ver detalhes
CONN PLUG MALE 4P GOLD SLDR CUPHR25A-7P-4PCONN PLUG MALE 4P GOLD SLDR CUP7-86 - Immediate$28.97Ver detalhes
CONN RCPT FMALE 20POS GOLD SLDRHR25A-9R-20SACONN RCPT FMALE 20POS GOLD SLDR9-12 - Immediate$23.60Ver detalhes
CONN PLUG MALE 16P GOLD SLDR CUPHR25A-9P-16PCONN PLUG MALE 16P GOLD SLDR CUP9-46 - Immediate$46.80Ver detalhes
CONN RCPT FMALE 16P SOLDER CUPHR25A-9R-16SCONN RCPT FMALE 16P SOLDER CUP9-99 - Immediate$21.79Ver detalhes
CONN PLUG FMALE 4P GOLD SLDR CUPHR25A-7P-4SCONN PLUG FMALE 4P GOLD SLDR CUP7-13 - Immediate$28.39Ver detalhes
CONN RCPT FMALE 12P SOLDER CUPHR25A-9R-12SCONN RCPT FMALE 12P SOLDER CUP9-29 - Immediate$20.70Ver detalhes
CONN RCPT FMALE 16POS GOLD SLDRHR25A-9R-16SACONN RCPT FMALE 16POS GOLD SLDR9-35 - Immediate$24.35Ver detalhes
CONN JACK FMALE 20P SOLDER CUPHR25A-9J-20SCONN JACK FMALE 20P SOLDER CUP9-40 - Immediate$38.72Ver detalhes
CONN RCPT FMALE 8P GOLD SLDR CUPHR25A-7R-8SCONN RCPT FMALE 8P GOLD SLDR CUP7-180 - Immediate$19.52Ver detalhes
CONN RCPT FMALE 4P GOLD SLDR CUPHR25A-7R-4SCONN RCPT FMALE 4P GOLD SLDR CUP7-56 - Immediate$16.86Ver detalhes
CONN PLUG MALE 8P GOLD SLDR CUPHR25A-7P-8PCONN PLUG MALE 8P GOLD SLDR CUP7-218 - Immediate$32.15Ver detalhes
CONN RCPT MALE 4P GOLD SLDR CUPHR25A-7R-4PCONN RCPT MALE 4P GOLD SLDR CUP7-31 - Immediate$17.62Ver detalhes
Published: 2015-06-24