HR10 Series Connectors

Hirose's push-pull connectors provide a simple yet highly reliable design for compact, high-density applications

Image of Hirose's HR10 Micro Push-Pull Connectors Hirose Electric's HR10 series micro push-pull connectors are coupling-type micro-connectors developed in response to customers' needs for miniaturization, high density, and easy handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The Hirose HR10 micro push-pull connectors feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. Ideal for small-sized or portable electronic equipment requiring high reliability and a good appearance.

Features

  • High-performance and miniature
  • Simple, yet highly reliable design for compact, high-density applications
    • Although small, the HR10 series are full-featured connectors with a well-integrated design
  • Extremely easy mating and unmating operations
    • The single-action push-pull lock structure allows for quick and efficient locking and unlocking
Applications
  • Industrial applications
    • Servo motors
    • FA robotics
    • Ship GPS
    • Test and measurement
    • Linear scales
  • Outdoor applications
    • LED lighting
    • Street lamps
    • Base transceiver systems (BTS)

Connectors

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça, MILTipo de montagemTerminaçãoAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 12P SOLDER CUPHR10G-10R-12S(71)CONN RCPT FMALE 12P SOLDER CUP-Montagem em PainelCopo de solda14 - Immediate$13.04Ver detalhes
CONN RCPT FMALE 12P SILVER SLDRHR10G-10R-12SB(71)CONN RCPT FMALE 12P SILVER SLDR-Montagem em painel, furo passanteSolda0 - Immediate$13.85Ver detalhes
CONN RCPT FMALE 4P SOLDER CUPHR10G-7R-4S(73)CONN RCPT FMALE 4P SOLDER CUP-Montagem em PainelCopo de solda16 - Immediate$8.47Ver detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoFaixa ou bitola do fio - CoaxialAcabamento da terminaçãoAvailable QuantityPreçoVer detalhes
CONTACT PIN 26-30AWG CRIMP TINHR10-PC-113(71)CONTACT PIN 26-30AWG CRIMP TIN-Liga de cobre2010 - Immediate$0.19Ver detalhes
CONTACT PIN 20-24AWG CRIMP SLVRJRC-PC2-112CONTACT PIN 20-24AWG CRIMP SLVR--156 - Immediate$0.46Ver detalhes
CONTACT PIN 24-28AWG CRIMP SLVRJRC-PC2-122CONTACT PIN 24-28AWG CRIMP SLVR--157 - Immediate$0.46Ver detalhes
CONTACT SOCKET 20-24AWG CRIMPJRC-SC2-112CONTACT SOCKET 20-24AWG CRIMP--590 - Immediate$0.48Ver detalhes
CONTACT SOCKET 20-24AWG CRIMPRM-SC-112CONTACT SOCKET 20-24AWG CRIMP--84 - Immediate$0.67Ver detalhes
CONTACT SOCKET COAX CRIMP SLDRHR10B-2.5CP(73)CONTACT SOCKET COAX CRIMP SLDR--0 - ImmediateSee Page for PricingVer detalhes
CONTACT PIN COAX CRIMP SLDRHR10B-2.5CJ(73)CONTACT PIN COAX CRIMP SLDR--0 - ImmediateSee Page for PricingVer detalhes
CONTACT PIN 26-30AWG CRIMP SLVRHR10-PC-212CONTACT PIN 26-30AWG CRIMP SLVR-Liga de cobre4671 - Immediate$0.21Ver detalhes
CONTACT SOCKET 24-28AWG CRIMPJRC-SC2-122CONTACT SOCKET 24-28AWG CRIMP--0 - Immediate$0.35Ver detalhes
CONTACT PIN 16-20AWG CRIMP SLVRJRC-PC-112CONTACT PIN 16-20AWG CRIMP SLVR--0 - Immediate$0.40Ver detalhes
CONTACT SOCKET 16-20AWG CRIMPJRC-SC-112CONTACT SOCKET 16-20AWG CRIMP--0 - Immediate$0.40Ver detalhes
CONTACT PIN 24-28AWG CRIMP SLVRRM-PC-122CONTACT PIN 24-28AWG CRIMP SLVR--0 - Immediate$0.51Ver detalhes
CONTACT SOCKET 24-28AWG CRIMPRM-SC-122CONTACT SOCKET 24-28AWG CRIMP--100 - Immediate$0.66Ver detalhes
CONTACT PIN 26-30AWG CRIMP GOLDHR10-PC-211CONTACT PIN 26-30AWG CRIMP GOLD-Liga de cobre14885 - Immediate$0.27Ver detalhes
CONTACT PIN 26-30AWG CRIMP GOLDHR10-PC-111CONTACT PIN 26-30AWG CRIMP GOLD-Liga de cobre12464 - Immediate$0.38Ver detalhes
CONTACT PIN 26-30AWG CRIMP SLVRHR10-PC-112CONTACT PIN 26-30AWG CRIMP SLVR-Liga de cobre3236 - Immediate$0.30Ver detalhes

Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesTamanho da carcaça - InsertoTamanho da carcaça, MILAvailable QuantityPreçoVer detalhes
CONN JACK HSG FMALE 6POS INLINEHR10A-7J-6SC(73)CONN JACK HSG FMALE 6POS INLINE67-0 - Immediate$14.08Ver detalhes
CONN PLUG HSNG MALE 4POS INLINEHR10A-7P-4PC(73)CONN PLUG HSNG MALE 4POS INLINE47-103 - Immediate$17.33Ver detalhes
CONN PLUG HSG FMALE 4POS INLINEHR10A-7P-4SC(73)CONN PLUG HSG FMALE 4POS INLINE47-94 - Immediate$17.53Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosTamanho da carcaça - InsertoAvailable QuantityPreçoVer detalhes
CONN DUST COVER 10 BLACKHR10-10R-CCONN DUST COVER 10 BLACKReceptáculo 10 e 12 pos.10900 - Immediate$3.47Ver detalhes
CONN DUST COVER 7 BLACKHR10-7R-CCONN DUST COVER 7 BLACKReceptáculo 4 a 6 pos.7554 - Immediate$3.47Ver detalhes
CONN DUST COVER 7 BLACKHR10-7R-C(01)CONN DUST COVER 7 BLACKReceptáculo 4 a 6 pos.70 - ImmediateSee Page for PricingVer detalhes
CONN COVER 13 BLACKHR10A-13R-CCONN COVER 13 BLACKReceptáculo 20 pos.13145 - Immediate$2.98Ver detalhes
CONN CLAMP BRACKETHR10A-PCONN CLAMP BRACKETConectores série HR10-40 - Immediate$0.52Ver detalhes
Published: 2019-03-14