GT8E Series Connectors
Hirose's GT8E connectors are resistant to thermal shock, vibration, and harsh environments
Hirose's GT8E series is a 2.0 mm pitch, board-to-wire connector designed for discreet wire applications, but has the ability to be used as a wire-to-wire connector. It features a mechanical positive-locking mechanism that emits a clear tactile click after a successful mate, prevents incomplete mating, and delivers a lock strength of 98 N. These connectors are resistant to thermal shock, vibration, and harsh environments. This connector is sturdy and reliable enough to meet the stringent standards set by the automotive industry and is offered with multiple options. The options include DIP, SMT, in-line (waterproof), straight, right-angle types, and contact counts that range from 2-24. It has a 3 A maximum current capacity and is RoHS-compliant. Accepts 20 AWG to 28 AWG.
- 2.0 mm pitch
- BTW, WTW
- Full locking mechanism
- Mechanical locking mechanism
- Resistant to thermal shock, vibration, and environment
- Accepts 20 AWG to 28 AWG
- Satisfies severe automotive requirements
- Multiple variations available for the plug and receptacle
- SMT / through-hole mounting types
- Contact counts 2-24
- Maximum current of 3 A (AWG#20-22:3A, AWG#24-28:1A)
- LED lighting
- Automotive
- Industrial equipment
GT8E Series Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | GT8E-2022SCF | CONN SOCKET 20-22AWG CRIMP TIN | 22328 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | GT8E-5S-HU | CONN PLUG HSG 5POS 2.00MM | 1302 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | GT8E-2022SC | CONN SOCKET 20-22AWG CRIMP TIN | 1766 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | GT8E-4P-DS(55) | CONN HEADER R/A 4POS 2MM | 466 - Immediate | $1.93 | Ver detalhes |
![]() | ![]() | GT8E-5P-2H(55) | CONN HEADER SMD R/A 5POS 2MM | 280 - Immediate | $1.94 | Ver detalhes |
![]() | ![]() | GT8E-2022PCF | CONN PIN 20-22AWG CRIMP TIN | 8998 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | GT8E-2022SCF(01) | CONN SOCKET 20-22AWG CRIMP GOLD | 12186 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | GT8E-6S-HU | CONN PLUG HSG 6POS 2.00MM | 1180 - Immediate | $0.83 | Ver detalhes |
![]() | ![]() | GT8E-20DS-HU | CONN PLUG HSG 20POS 2.00MM | 1030 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | GT8E-3P-DS(55) | CONN HEADER R/A 3POS 2MM | 203 - Immediate | $1.70 | Ver detalhes |
![]() | ![]() | GT8E-2P-DS(55) | CONN HEADER R/A 2POS 2MM | 1493 - Immediate | $1.89 | Ver detalhes |
![]() | ![]() | GT8E-6P-DS(55) | CONN HEADER R/A 6POS 2MM | 160 - Immediate | $1.89 | Ver detalhes |
![]() | ![]() | GT8E-7P-DS(55) | CONN HEADER R/A 7POS 2MM | 717 - Immediate | $1.91 | Ver detalhes |
![]() | ![]() | GT8E-8P-2H(55) | CONN HEADER SMD R/A 8POS 2MM | 285 - Immediate | $2.01 | Ver detalhes |
![]() | ![]() | GT8E-5P-DS(55) | CONN HEADER R/A 5POS 2MM | 474 - Immediate | $2.03 | Ver detalhes |
![]() | ![]() | GT8E-4P-DSA(55) | CONN HEADER VERT 4POS 2MM | 707 - Immediate | $2.05 | Ver detalhes |
![]() | ![]() | GT8E-10P-DS(55) | CONN HEADER R/A 10POS 2MM | 327 - Immediate | $2.14 | Ver detalhes |
![]() | ![]() | GT8E-8P-DS(55) | CONN HEADER R/A 8POS 2MM | 1059 - Immediate | $2.30 | Ver detalhes |
![]() | ![]() | GT8E-3P-DSA(55) | CONN PIN HEADER PCB T/H STR | 140 - Immediate | $2.53 | Ver detalhes |
![]() | ![]() | GT8E-12DP-2H(55) | CONN HEADER SMD R/A 12POS 2MM | 159 - Immediate | $3.00 | Ver detalhes |