FX30B Series Power Connector Systems

Hirose offers their FX30B series to board-to-board power connector systems

Image of Hirose Electric's FX30B Series Power Connector SystemsThe Hirose FX30B series is a board-to-board power connector system rated to 10 A per line. The unique contact structure absorbs misalignment up to ±0.3 mm in the XY directions and +1 mm in the Z direction. There is high contact reliability with independent 4-point contact. Our proprietary protective wall prevents foreign materials from contacting the sensitive areas. The large guide-form leads allow for superior mating ability. The effective mating length is 2 mm. This series is available in coplanar, vertical and parallel configurations, and 2-, 3-, 4-, and 5-positions.

Features and Benefits

  • Available in 3.81 mm or 7.62 mm contact pitches
  • Current capacity is 10 A per pin
  • Available in coplanar, vertical and parallel configurations
  • Height variations are 20 mm, 25 mm, 30 mm

FX30B

ImagemNúmero de peça do fabricanteDescriçãoEstiloNúmero de posiçõesAvailable QuantityPreço
CONN RCPT 2POS 0.3 GOLD PCBFX30B-2S-7.62DSACONN RCPT 2POS 0.3 GOLD PCBPlaca para placa21197 - Immediate$3.68Ver detalhes
CONN HEADER VERT 4POS 3.81MMFX30B-4P-3.81DSA20CONN HEADER VERT 4POS 3.81MM0,150" (3,81mm)4132 - Immediate$5.42Ver detalhes
CONN RCPT 4POS 0.15 GOLD PCBFX30B-4S-3.81DSACONN RCPT 4POS 0.15 GOLD PCBPlaca para placa4215 - Immediate$5.67Ver detalhes
CONN RCPT 5POS 0.15 GOLD PCBFX30B-5S-3.81DSACONN RCPT 5POS 0.15 GOLD PCBPlaca para placa5254 - Immediate$6.12Ver detalhes
CONN HEADER VERT 2POS 7.62MMFX30B-2P-7.62DSA30CONN HEADER VERT 2POS 7.62MM0,300" (7,62mm)23803 - Immediate$3.20Ver detalhes
CONN HEADER VERT 3POS 7.62MMFX30B-3P-7.62DSA20CONN HEADER VERT 3POS 7.62MM0,300" (7,62mm)32112 - Immediate$3.85Ver detalhes
CONN HEADER R/A 3POS 7.62MMFX30B-3P-7.62DSCONN HEADER R/A 3POS 7.62MM0,300" (7,62mm)3125 - Immediate$5.25Ver detalhes
CONN HEADER VERT 2POS 3.81MMFX30B-2P-3.81DSA20CONN HEADER VERT 2POS 3.81MM0,150" (3,81mm)268 - Immediate$4.46Ver detalhes
CONN HEADER VERT 2POS 7.62MMFX30B-2P-7.62DSA25CONN HEADER VERT 2POS 7.62MM0,300" (7,62mm)230 - Immediate$3.05Ver detalhes
CONN RCPT 2POS 0.15 GOLD PCB R/AFX30B-2S-3.81DSCONN RCPT 2POS 0.15 GOLD PCB R/APlaca para placa266 - Immediate$4.12Ver detalhes
CONN HEADER VERT 2POS 7.62MMFX30B-2P-7.62DSA20CONN HEADER VERT 2POS 7.62MM0,300" (7,62mm)232 - Immediate$4.17Ver detalhes
CONN HEADER VERT 3POS 7.62MMFX30B-3P-7.62DSA30CONN HEADER VERT 3POS 7.62MM0,300" (7,62mm)391 - Immediate$4.23Ver detalhes
CONN HEADER VERT 3POS 7.62MMFX30B-3P-7.62DSA25CONN HEADER VERT 3POS 7.62MM0,300" (7,62mm)365 - Immediate$4.44Ver detalhes
CONN RCPT 3POS 0.3 GOLD PCB R/AFX30B-3S-7.62DSCONN RCPT 3POS 0.3 GOLD PCB R/APlaca para placa358 - Immediate$4.80Ver detalhes
CONN HEADER VERT 4POS 3.81MMFX30B-4P-3.81DSA25CONN HEADER VERT 4POS 3.81MM0,150" (3,81mm)433 - Immediate$5.67Ver detalhes
CONN HEADER VERT 4POS 3.81MMFX30B-4P-3.81DSA30CONN HEADER VERT 4POS 3.81MM0,150" (3,81mm)447 - Immediate$5.89Ver detalhes
CONN HEADER VERT 5POS 3.81MMFX30B-5P-3.81DSA25CONN HEADER VERT 5POS 3.81MM0,150" (3,81mm)535 - Immediate$6.12Ver detalhes
CONN RCPT 2POS 0.3 GOLD PCB R/AFX30B-2S-7.62DSCONN RCPT 2POS 0.3 GOLD PCB R/APlaca para placa228 - Immediate$4.10Ver detalhes
CONN HEADER R/A 3POS 3.81MMFX30B-3P-3.81DSCONN HEADER R/A 3POS 3.81MM0,150" (3,81mm)343 - Immediate$7.05Ver detalhes
CONN RCPT 2POS 0.15 GOLD PCBFX30B-2S-3.81DSACONN RCPT 2POS 0.15 GOLD PCBPlaca para placa20 - Immediate$4.57Ver detalhes
Published: 2014-06-24