FX26 Series Heat/Vibration-Resistant Connector
Hirose connectors ensure reliable performance in automotive applications such as inverters, e-axles, and battery packs
Hirose FX26 series is a heat- and vibration-resistant board-to-board connector designed to handle temperatures up to +140°C. With ±0.7 mm floating in X and Y directions and a variety of pin counts and heights, it ensures reliable performance in automotive applications such as inverters, e-axles, and battery packs.
- Vibration resistance
- Heat resistance up to +140°C
- Board misalignment absorption
- X and Y directions: ±0.7 mm floating range
- Z direction: ±0.75 mm effective mating length
- Contact pitch: 1 mm
- Pin count variations: 20, 30, 40, 50, and 60
- Connection type: stacking
- Height: 15 mm, 18 mm, 20 mm, 23 mm, and 25mm
- Rated current: 0.5 A/pin
- Pick-and-place mounting
- Excellent mating performance with a large guidepost
- Automotive
- Inverters
- Converters
- Batteries
- Onboard chargers
- Various ECUs
- Motor controllers
FX26 Series Heat/Vibration-Resistant Connector
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Número de posições | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FX26-30P-1SV | CONN HDR 1MM VERT SMD 30POS | Plugue, Flutuante | 30 | 252 - Immediate | $4.04 | Ver detalhes |
![]() | ![]() | FX26-60P-1SV | CONN HDR 1MM VERT SMD 60POS | Plugue, Flutuante | 60 | 241 - Immediate | $5.67 | Ver detalhes |
![]() | ![]() | FX26-60S-1SV20 | CONN RCPT 1MM VERT SMD 60POS | Receptáculo, Flutuante | 60 | 636 - Immediate | $5.11 | Ver detalhes |
![]() | ![]() | FX26-40S-1SV20 | CONN RCPT 1MM VERT SMD 40POS | Receptáculo, Flutuante | 40 | 545 - Immediate | $4.19 | Ver detalhes |
![]() | ![]() | FX26-30S-1SV20 | CONN RCPT 1MM VERT SMD 30POS | Receptáculo, Flutuante | 30 | 202 - Immediate | $4.10 | Ver detalhes |
![]() | ![]() | FX26-40P-1SV | CONN HDR 1MM VERT SMD 40POS | Plugue, Flutuante | 40 | 864 - Immediate | $4.82 | Ver detalhes |
![]() | ![]() | FX26-50P-1SV | CONN HDR 1MM VERT SMD 50POS | Plugue, Flutuante | 50 | 1263 - Immediate | $5.25 | Ver detalhes |
![]() | ![]() | FX26-50S-1SV20 | CONN RCPT 1MM VERT SMD 50POS | Receptáculo, Flutuante | 50 | 632 - Immediate | $4.61 | Ver detalhes |
![]() | ![]() | FX26-30S-1SV15 | 30 POSITION CONNECTOR RECEPTACLE | Receptáculo, Flutuante | 30 | 540 - Immediate | $3.87 | Ver detalhes |
![]() | ![]() | FX26-60P-1SV5 | CONN HDR 1MM VERT SMD 60POS | Receptáculo, Flutuante | 60 | 0 - Immediate | $5.99 | Ver detalhes |
![]() | ![]() | FX26-20P-1SV | Interconnect Rectangular | Plugue, Flutuante | 20 | 123 - Immediate | $3.57 | Ver detalhes |
![]() | ![]() | FX26-20S-1SV20 | Interconnect Rectangular | Receptáculo, Flutuante | 20 | 126 - Immediate | $3.50 | Ver detalhes |
![]() | ![]() | FX26-40S-1SV18 | INTERCONNECT RECTANGULAR | Receptáculo, Flutuante | 40 | 0 - Immediate | $3.30 | Ver detalhes |
![]() | ![]() | FX26-50S-1SV18 | INTERCONNECT RECTANGULAR | Receptáculo, Flutuante | 50 | 0 - Immediate | $3.56 | Ver detalhes |