FX23 Series Connectors

Hirose offer their FX23 series connectors designed for high-speed applications

Image of Hirose FX23 Series ConnectorsHirose’s FX23 series hybrid power and signal board-to-board connector features a high-speed transmission capability up to 8 Gbps and a highly reliable floating contact mechanism that simplifies assembly. The FX23 series is designed for a wide range of high-speed applications including medical devices, office imaging equipment, measurement equipment, industrial computer systems, automotive navigation and audio systems, broadcast equipment, base station transceivers, industrial machinery, and more.

Features and Benefits
  • ±0.6 mm (max.) floating in XY directions allows for precise alignment when using multiple board-to-board connectors on one assembly; double floating (±1.2mm) possible to absorb additional misalignment
  • High-speed transmission up to 8 Gbps reduces bitrate errors
  • Two power pins on each side of the connector housing (4 pins x 3 A/pin) eliminates the need to route power through multiple signal contacts
  • Signal terminal rated up to 0.5 A/pin
  • Stacking heights for parallel connection: 15 mm to 30 mm, for right angle: 15.9 mm to 20.9 mm allows for design flexibility
  • Low-profile parallel connection (stacking height: 8 mm, 10 mm, and 12 mm) for use in thin assemblies
  • Accepts conformal coating at SMT leads to protect contacts in harsh environments
  • Excellent mating alignment with large guide posts prevents contact damage
  • Floating contacts
  • Power
  • High Speed

FX23 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 60POS R/A SMD GOLDFX23-60S-0.5SHCONN RCPT 60POS R/A SMD GOLD799 - Immediate$4.57Ver detalhes
CONN HDR 60POS SMD GOLDFX23-60P-0.5SV15CONN HDR 60POS SMD GOLD517 - Immediate$5.27Ver detalhes
CONN HDR 80POS SMD GOLDFX23-80P-0.5SV15CONN HDR 80POS SMD GOLD2024 - Immediate$5.93Ver detalhes
CONN RCPT 40POS SMD GOLDFX23-40S-0.5SVCONN RCPT 40POS SMD GOLD833 - Immediate$4.29Ver detalhes
CONN RCPT 20POS R/A SMD GOLDFX23-20S-0.5SHCONN RCPT 20POS R/A SMD GOLD976 - Immediate$4.05Ver detalhes
CONN RCPT 20POS SMD GOLDFX23-20S-0.5SV10CONN RCPT 20POS SMD GOLD4 - Immediate$4.66Ver detalhes
CONN RCPT 40POS R/A SMD GOLDFX23-40S-0.5SHCONN RCPT 40POS R/A SMD GOLD16 - Immediate$4.40Ver detalhes
Published: 2016-04-21