FX20 Series
Hirose offers their FX20 series connector
The FX20 series from Hirose is a 0.5 mm pitch double-beam contact floating connector. It features a ±0.6 mm minimum floating in the X and Y directions. The double-beam contact has a self-cleaning function and is vibration resistant. The current capacity for each pin is 0.5 A. Large mating guides on the header align the connectors for easy mating. Contacts of both the header and receptacle are enclosed in the housing, giving protection against dust. The area beneath the connector is available for patterning and through-hole.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
FX20 Series Connectors
| Imagem | Número de peça do fabricante | Descrição | Número de fileiras | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | FX20-20S-0.5SV | CONN RCPT 20POS SMD GOLD | 2 | 234 - Immediate | $3.53 | Ver detalhes |
![]() | ![]() | FX20-20P-0.5SV15 | CONN HDR 20POS SMD GOLD | 2 | 421 - Immediate | $4.34 | Ver detalhes |
![]() | ![]() | FX20-20P-0.5SV20 | CONN HDR 20POS SMD GOLD | 2 | 296 - Immediate | $4.55 | Ver detalhes |
![]() | ![]() | FX20-40S-0.5SV | CONN RCPT 40POS SMD GOLD | 2 | 393 - Immediate | $4.66 | Ver detalhes |
![]() | ![]() | FX20-100S-0.5SV10 | CONN RCPT 100POS SMD | 2 | 213 - Immediate | $5.88 | Ver detalhes |
![]() | ![]() | FX20-40P-0.5SV15 | CONN HDR 40POS SMD GOLD | 2 | 764 - Immediate | $6.03 | Ver detalhes |
![]() | ![]() | FX20-120S-0.5SV | CONN RCPT 120POS SMD GOLD | 2 | 180 - Immediate | $6.98 | Ver detalhes |
![]() | ![]() | FX20-140P-0.5SV15 | CONN HDR 140POS SMD GOLD | 2 | 145 - Immediate | $7.86 | Ver detalhes |
![]() | ![]() | FX20-20S-0.5SH | CONN RCPT 20POS R/A SMD GOLD | 2 | 4027 - Immediate | $3.13 | Ver detalhes |
![]() | ![]() | FX20-20P-0.5SV15(20) | CONN HDR | 2 | 755 - Immediate | $4.12 | Ver detalhes |
![]() | ![]() | FX20-100S-0.5SV | CONN RCPT 100POS SMD GOLD | 2 | 996 - Immediate | $5.08 | Ver detalhes |
![]() | ![]() | FX20-60S-0.5SV | CONN RCPT 60POS SMD GOLD | 2 | 928 - Immediate | $5.17 | Ver detalhes |
![]() | ![]() | FX20-80S-0.5SV | CONN RCPT 80POS SMD GOLD | 2 | 779 - Immediate | $5.40 | Ver detalhes |
![]() | ![]() | FX20-40S-0.5SV10 | CONN RCPT 40POS SMD | 2 | 183 - Immediate | $5.51 | Ver detalhes |
![]() | ![]() | FX20-40P-0.5SV20 | CONN HDR 40POS SMD GOLD | 2 | 169 - Immediate | $6.30 | Ver detalhes |
![]() | ![]() | FX20-140P-0.5SV15(20) | CONN HDR 0.5MM VERT 140POS | 2 | 409 - Immediate | $6.71 | Ver detalhes |
![]() | ![]() | FX20-80P-0.5SV20(10) | CONN HDR 80POS SMD 0.5MM | 2 | 240 - Immediate | $5.69 | Ver detalhes |
![]() | ![]() | FX20-80P-0.5SV15 | CONN HDR 80POS SMD GOLD | 2 | 89 - Immediate | $6.34 | Ver detalhes |
![]() | ![]() | FX20-20S-0.5SV10 | CONN RCPT 20POS SMD | 2 | 83 - Immediate | $4.08 | Ver detalhes |
![]() | ![]() | FX20-60S-0.5SH | CONN RCPT 60POS R/A SMD | 2 | 46 - Immediate | $5.27 | Ver detalhes |