FX18 Series Board-to-Board Connectors

Hirose's 0.8 mm pitch, 10+ Gbps, high speed board to board connectors feature multifunctional contacts

Image of Hirose FX18 Series Board to Board connectorsHirose's FX18 series meets the requirement for connectors that are suitable for high-speed applications. FX18 delivers an impressive 10+ Gbps of high-speed transmission. The innovative structure of the connector features advanced MF contacts that consist of ground contacts, power supply contacts, and three-step sequential contacts. Suitable applications include medical devices, base transmission stations, LCD TVs/displays, and industrial controllers.

Features

  • High-speed transmission capability (supports 10+ Gbps)
  • Coplanar, vertical, and parallel (10 mm to 45 mm board distance) mating styles with many variations
  • MF contact as:
    • Ground contact to enhance grounding
    • Power supply contacts up to 12 A to reduce required pin counts
    • 3-step sequential contacts for grounding and detection
  • Effective mating length of signal contact: 2.0 mm
  • Pin through-hole mounting MF contacts increase strength against wrenching
  • Large mating guide for easy mating
  • Smooth insertion
  • Common PCB layout in header and receptacle (right angle type only)
  • Floating type is also available (0.6 mm in XY directions with parallel connection)

FX18 Series Board-to-Board Connectors

ImagemNúmero de peça do fabricanteDescriçãoPassoNúmero de fileirasAcabamento do contatoAvailable QuantityPreçoVer detalhes
CONN HDR 120POS R/A SMD GOLDFX18-120P-0.8SHCONN HDR 120POS R/A SMD GOLD0,031" (0,80mm)2Ouro3619 - Immediate$10.47Ver detalhes
CONN HDR 120POS SMD GOLDFX18-120P-0.8SVCONN HDR 120POS SMD GOLD0,031" (0,80mm)2Ouro58 - Immediate$6.65Ver detalhes
CONN RCPT 120POS R/A SMD GOLDFX18-120S-0.8SHCONN RCPT 120POS R/A SMD GOLD0,031" (0,80mm)2Ouro2852 - Immediate$8.33Ver detalhes
CONN HDR 40POS R/A SMD GOLDFX18-40P-0.8SHCONN HDR 40POS R/A SMD GOLD0,031" (0,80mm)2Ouro347 - Immediate$6.55Ver detalhes
CONN HDR 40POS SMD GOLDFX18-40P-0.8SVCONN HDR 40POS SMD GOLD0,031" (0,80mm)2Ouro933 - Immediate$5.25Ver detalhes
CONN RCPT 40POS R/A SMD GOLDFX18-40S-0.8SHCONN RCPT 40POS R/A SMD GOLD0,031" (0,80mm)2Ouro449 - Immediate$6.28Ver detalhes
CONN HDR 60POS R/A SMD GOLDFX18-60P-0.8SHCONN HDR 60POS R/A SMD GOLD0,031" (0,80mm)2Ouro2288 - Immediate$7.31Ver detalhes
CONN HDR 60POS SMD GOLDFX18-60P-0.8SVCONN HDR 60POS SMD GOLD0,031" (0,80mm)2Ouro3228 - Immediate$6.07Ver detalhes
CONN RCPT 60POS R/A SMD GOLDFX18-60S-0.8SHCONN RCPT 60POS R/A SMD GOLD0,031" (0,80mm)2Ouro787 - Immediate$6.43Ver detalhes
CONN RCPT 100POS R/A SMD GOLDFX18-100S-0.8SHCONN RCPT 100POS R/A SMD GOLD0,031" (0,80mm)2Ouro80 - Immediate$9.40Ver detalhes
CONN HDR 120POS SMD GOLDFX18-120P-0.8SV10CONN HDR 120POS SMD GOLD0,031" (0,80mm)2Ouro40 - Immediate$9.62Ver detalhes
CONN RCPT 120POS SMD GOLDFX18-120S-0.8SV15CONN RCPT 120POS SMD GOLD0,031" (0,80mm)2Ouro74 - Immediate$9.66Ver detalhes
CONN RCPT 120POS SMD GOLDFX18-120S-0.8SV20CONN RCPT 120POS SMD GOLD0,031" (0,80mm)2Ouro83 - Immediate$10.65Ver detalhes
CONN HDR 140POS R/A SMD GOLDFX18-140P-0.8SHCONN HDR 140POS R/A SMD GOLD0,031" (0,80mm)2Ouro484 - Immediate$11.93Ver detalhes
CONN RCPT 140POS R/A SMD GOLDFX18-140S-0.8SHCONN RCPT 140POS R/A SMD GOLD0,031" (0,80mm)2Ouro247 - Immediate$9.90Ver detalhes
CONN HDR 40POS SMD GOLDFX18-40P-0.8SV10CONN HDR 40POS SMD GOLD0,031" (0,80mm)2Ouro70 - Immediate$7.29Ver detalhes
CONN RCPT 40POS SMD GOLDFX18-40S-0.8SV15CONN RCPT 40POS SMD GOLD0,031" (0,80mm)2Ouro1914 - Immediate$5.77Ver detalhes
CONN RCPT 40POS SMD GOLDFX18-40S-0.8SV20CONN RCPT 40POS SMD GOLD0,031" (0,80mm)2Ouro53 - Immediate$8.11Ver detalhes
CONN HDR 60POS SMD GOLDFX18-60P-0.8SV10CONN HDR 60POS SMD GOLD0,031" (0,80mm)2Ouro210 - Immediate$8.80Ver detalhes
CONN RCPT 60POS SMD GOLDFX18-60S-0.8SV15CONN RCPT 60POS SMD GOLD0,031" (0,80mm)2Ouro660 - Immediate$9.38Ver detalhes
Published: 2018-08-23