FX10 Pitch Stacking Connector with Floating 3-Piece Mezzanine Connector

The FX10 series along with the FX10-3 series join the Hirose FunctionMax family

Image of Hirose's FX10 Mezzanine ConnectorHirose's FX10-3 series utilizes a unique 3-piece floating contact system to simplify assembly and support high-speed transmission applications. It can compensate for up to up to ±0.3 mm in both the X- and Y-axis direction alignment errors. These mezzanine connectors provide smooth contact movement, and save assembly time and costs. Additionally, the ground connection design lowers crosstalk and the floating contact mechanism reduces stress on solder joints. By using the optional Interposer, additional stacking heights become available from 8.0 mm to 13.0 mm in 1.0 mm height increments. The Interposers are available in three design options: 1. differential impedance of 100 Ohm, 2. differential impedance of 85 Ohm, or 3. open pin field type.

The FX10 series features available stacking heights that are 4 mm (standard), 5 mm, 6 mm, 7 mm, and 8 mm. Transmission characteristics have been improved through a design that fixes ground plates to both sides of the header and receptacle. Signal and ground contacts are arranged in a rotation of 10:1 with the ground plate SMT connected to the board. The ground stability achieved serves to reduce noise. Metal fittings provide greater adhesion to the board protecting against peeling. The unique connector design provides a connection between the fitting and the ground plate for a stronger ground. Effective mating length is 1.1 mm for signal contacts. An alternate style without the ground plate is available. The space provided by the ground plate removal has been filled with additional signal contacts.

FX10 Features
  • 0.5 mm pitch
  • Speed of 10+ Gbps
  • Optional ground plate
  • Stacking heights: 4 mm to 8 mm
  • 10:1 signal and ground arrangement
  • Suited to high-density applications
  • Improved transmission efficiency between boards
  • Metal fittings for added solder weld strength
  • Number of contacts available:
    • With ground plate type: 80, 100, 120, 140
    • Without ground plate type: 96, 120, 144, 168
Interposer Features
  • 15+ Gbps SMT mezzanine connector
  • 120, 144, and 168 positions (including ground pins) available
  • Smooth floating with high speed transmission
  • 8 mm to 13 mm stacking height available (in 1 mm increments)
Applications
  • High speed B to B internal connection
  • DVR / NVR
  • Servo amps
  • Human / machine interface
  • Patient monitoring equipment
  • Ultrasound scanning equipment

FunctionMaxT FX10 Series

ImagemNúmero de peça do fabricanteDescriçãoPassoNúmero de fileirasAvailable QuantityPreço
CONN RCPT 120POS SMD GOLDFX10A-120S-SVCONN RCPT 120POS SMD GOLD0,020" (0,50mm)22079 - Immediate$6.03Ver detalhes
CONN HDR 168POS SMD GOLDFX10A-168P-SV(91)CONN HDR 168POS SMD GOLD0,020" (0,50mm)2899 - Immediate$6.36Ver detalhes
CONN HDR 168POS SMD GOLDFX10A-168P-SV1(91)CONN HDR 168POS SMD GOLD0,020" (0,50mm)2976 - Immediate$6.58Ver detalhes
CONN HDR 168POS SMD GOLDFX10A-168P-SV(71)CONN HDR 168POS SMD GOLD0,020" (0,50mm)27122 - Immediate$6.86Ver detalhes
CONN RCPT 100POS SMD GOLDFX10A-100S/10-SV(71)CONN RCPT 100POS SMD GOLD0,020" (0,50mm)22700 - Immediate$6.94Ver detalhes
CONN HDR 168POS SMD GOLDFX10A-168P-SV1(71)CONN HDR 168POS SMD GOLD0,020" (0,50mm)26476 - Immediate$7.50Ver detalhes
CONN RCPT 168POS SMD GOLDFX10A-168S-SVCONN RCPT 168POS SMD GOLD0,020" (0,50mm)22439 - Immediate$7.68Ver detalhes
CONN HDR 96POS SMD GOLDFX10A-96P-SV(91)CONN HDR 96POS SMD GOLD0,020" (0,50mm)2500 - Immediate$4.44Ver detalhes
CONN RCPT 144POS SMD GOLDFX10A-144S-SVCONN RCPT 144POS SMD GOLD0,020" (0,50mm)2389 - Immediate$5.15Ver detalhes
CONN HDR 120POS SMD GOLDFX10A-120P/12-SV1(71)CONN HDR 120POS SMD GOLD0,020" (0,50mm)2700 - Immediate$5.75Ver detalhes

Interposer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN INTERPOSER 120P STACK GOLDFX10-120IP-28D-8H(03)CONN INTERPOSER 120P STACK GOLD0 - Immediate$6.96Ver detalhes
CONN INTERPOSER 120P STACK GOLDFX10-120IP-28D-8PH(03)CONN INTERPOSER 120P STACK GOLD0 - Immediate$6.96Ver detalhes
CONN INTERPOSER 120P STACK GOLDFX10-120IP-36Q-8H(03)CONN INTERPOSER 120P STACK GOLD50 - Immediate$7.77Ver detalhes
CONN INTERPOSER 120P STACK GOLDFX10-120IP-36Q-8PH(03)CONN INTERPOSER 120P STACK GOLD0 - Immediate$6.88Ver detalhes
CONN INTERPOSER 120P STACK GOLDFX10-120IP-8H(03)CONN INTERPOSER 120P STACK GOLD0 - Immediate$8.82Ver detalhes
CONN INTERPOSER 120P STACK GOLDFX10-120IP-8PH(03)CONN INTERPOSER 120P STACK GOLD0 - Immediate$6.56Ver detalhes
CONN INTERPOSER 144P STACK GOLDFX10-144IP-32D-8H(03)CONN INTERPOSER 144P STACK GOLD0 - Immediate$7.58Ver detalhes
CONN INTERPOSER 144P STACK GOLDFX10-144IP-32D-8PH(03)CONN INTERPOSER 144P STACK GOLD0 - Immediate$7.58Ver detalhes
CONN INTERPOSER 144P STACK GOLDFX10-144IP-44Q-8H(03)CONN INTERPOSER 144P STACK GOLD0 - Immediate$7.52Ver detalhes
CONN INTERPOSER 144P STACK GOLDFX10-144IP-44Q-8PH(03)CONN INTERPOSER 144P STACK GOLD0 - Immediate$10.12Ver detalhes
CONN INTERPOSER 144P STACK GOLDFX10-144IP-8H(03)CONN INTERPOSER 144P STACK GOLD208 - Immediate$9.52Ver detalhes
CONN INTERPOSER 144P STACK GOLDFX10-144IP-8PH(03)CONN INTERPOSER 144P STACK GOLD0 - Immediate$7.08Ver detalhes
CONN INTERPOSER 168P STACK GOLDFX10-168IP-40D-8H(03)CONN INTERPOSER 168P STACK GOLD0 - Immediate$8.17Ver detalhes
CONN INTERPOSER 168P STACK GOLDFX10-168IP-40D-8PH(03)CONN INTERPOSER 168P STACK GOLD0 - Immediate$8.17Ver detalhes
CONN INTERPOSER 168P STACK GOLDFX10-168IP-52Q-8H(03)CONN INTERPOSER 168P STACK GOLD0 - Immediate$8.11Ver detalhes
CONN INTERPOSER 168P STACK GOLDFX10-168IP-52Q-8PH(03)CONN INTERPOSER 168P STACK GOLD0 - Immediate$8.68Ver detalhes
CONN INTERPOSER 168P STACK GOLDFX10-168IP-8H(03)CONN INTERPOSER 168P STACK GOLD1954 - Immediate$8.62Ver detalhes
CONN INTERPOSER 168P STACK GOLDFX10-168IP-8PH(03)CONN INTERPOSER 168P STACK GOLD0 - Immediate$11.72Ver detalhes
Updated: 2017-10-31
Published: 2015-03-09