FH72 Miniature FPC Connector

Hirose's miniature FPC connector is designed for portable electronic applications

Image of Hirose's FH72 Miniature FPC Connector Hirose's space-saving flexible printed circuit (FPC) connector has a single-action lock for portable electronic applications. With a height of only 0.9 mm and a 0.3 mm pitch, the FH72 series is ideally suited for applications like consumer devices, gaming, industrial, medical, wearables, and many other applications. The FH72 series has a rugged design with a low FPC insertion force and a high FPC retention force four times a typical non ZIF design. The FH72 series connector features a wiping design that maintains high contact reliability by preventing dust intrusion, which can cause contact failure. Designed for automated pick-and-place assembly processes, the single-action lock eliminates the risk of latch damage during the assembly process and reduces assembly time.

Features
  • Space-saving design
  • Automatic one-action lock design
  • Easy FPC insertion force
  • High FPC retention force
  • Compatible with 0.2 mm thickness FPC
  • Detects FPC mis-mating
  • Wide FPC entry guide
  • Wiping action cleans contacts when mating
  • Solder wicking prevention
Applications
  • Consumer
  • Gaming
  • Industrial
  • Medical
  • Wearables

FH72 Miniature FPC Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FPC TOP 31POS 0.3MM R/AFH72-31S-0.3SHWCONN FPC TOP 31POS 0.3MM R/A2031 - Immediate$1.67Ver detalhes
CONN FPC TOP 11POS 0.3MM R/AFH72-11S-0.3SHWCONN FPC TOP 11POS 0.3MM R/A0 - Immediate$1.17Ver detalhes
CONN FPC TOP 21POS 0.3MM R/AFH72-21S-0.3SHWCONN FPC TOP 21POS 0.3MM R/A0 - Immediate$1.43Ver detalhes
CONN FPC TOP 15POS 0.3MM R/AFH72-15S-0.3SHW(99)CONN FPC TOP 15POS 0.3MM R/A707 - Immediate$1.76Ver detalhes
CONN FPC TOP 11POS 0.3MM R/AFH72-11S-0.3SHW(99)CONN FPC TOP 11POS 0.3MM R/A0 - Immediate$2.26Ver detalhes
CONN FPC TOP 21POS 0.3MM R/AFH72-21S-0.3SHW(99)CONN FPC TOP 21POS 0.3MM R/A0 - Immediate$2.34Ver detalhes
CONN FPC TOP 31POS 0.3MM R/AFH72-31S-0.3SHW(99)CONN FPC TOP 31POS 0.3MM R/A0 - Immediate$2.43Ver detalhes
Published: 2021-03-01