FH65 Series FPC/FFC Connectors

Hirose offers the low-profile and space saving FH65 series 0.5 mm pitch, 1.22 mm height, 125° heat resistant FPC/FFC connectors

Image of Hirose's FH65 Series FPC/FFC ConnectorsHirose’s FH65 FPC/FFC connectors offer a stable and reliable connection through a firm and clear tactile click verifying lock completion and a 120° wide actuator opening making FPC/FFC insertion easier. The side catches hold the tabbed FPC/FFC in place and enable sable FPC/FFC retention, easy guided positioning, and a user-friendly connection. The space saving I-shape of the series’ solder tables allow for visual inspection.

Features Applications
  • Robust lock with unique contact design
  • Board area under connector is available for PCB patterning
  • Compatible with automatic pick and place
  • RoHS compliant, halogen-free
  • Millimeter-wave radars
  • Servo motors
  • Heads up displays
  • Rearview/side view cameras

FH65 Series FPC/FFC Connectors

ImagemNúmero de peça do fabricanteDescriçãoTipo de contato/conectorNúmero de posiçõesPassoAvailable QuantityPreçoVer detalhes
RECEPTACLE, 0.5MM PITCH, 5.8MM LFH65-8S-0.5SHRECEPTACLE, 0.5MM PITCH, 5.8MM LContatos, parte inferior80,020" (0,50mm)9833 - Immediate$1.41Ver detalhes
RECEPTACLE, 0.5MM PITCH, 6.8MM LFH65-10S-0.5SHRECEPTACLE, 0.5MM PITCH, 6.8MM LContatos, parte inferior100,020" (0,50mm)5755 - Immediate$1.50Ver detalhes
RECEPTACLE, 0.5MM PITCH, 7.8MM LFH65-12S-0.5SHRECEPTACLE, 0.5MM PITCH, 7.8MM LContatos, parte inferior120,020" (0,50mm)4743 - Immediate$1.64Ver detalhes
RECEPTACLE, 0.5MM PITCH, 9.3MM LFH65-15S-0.5SHRECEPTACLE, 0.5MM PITCH, 9.3MM LContatos, parte inferior150,020" (0,50mm)4457 - Immediate$1.67Ver detalhes
RECEPTACLE, 0.5MM PITCH, 5.8MM LFH65-8S-0.5SH(99)RECEPTACLE, 0.5MM PITCH, 5.8MM LContatos, parte inferior80,020" (0,50mm)999 - Immediate$1.99Ver detalhes
RECEPTACLE, 0.5MM PITCH, 6.8MM LFH65-10S-0.5SH(99)RECEPTACLE, 0.5MM PITCH, 6.8MM LContatos, parte inferior100,020" (0,50mm)878 - Immediate$2.12Ver detalhes
CONN FFC BOTTOM 34POS 0.5MM R/AFH65-34S-0.5SH(99)CONN FFC BOTTOM 34POS 0.5MM R/AContatos, parte inferior340,020" (0,50mm)180 - Immediate$3.31Ver detalhes
RECEPTACLE, 0.5MM PITCH, 9.3MM LFH65-15S-0.5SH(99)RECEPTACLE, 0.5MM PITCH, 9.3MM LContatos, parte inferior150,020" (0,50mm)478 - Immediate$2.39Ver detalhes
CONN FFC BOTTOM 34POS 0.5MM R/AFH65-34S-0.5SHCONN FFC BOTTOM 34POS 0.5MM R/AContatos, parte inferior340,020" (0,50mm)0 - Immediate$1.38Ver detalhes
Published: 2017-09-27