FH64MA FPC Connectors

Hirose's high-reliability FPC connector delivers space-saving design for thinner portable electronic devices

Image of Hirose's FH64MA FPC Connector Hirose's FH64MA series of FPC connectors features a back-flip style actuator with a top contact. This unique user-friendly design features a mating guide for smooth FPC insertion. The mating guide easily aligns the FPC, even when inserted from a slanted upper direction or from an offset pitch, and correct FPC insertion can be checked via the FPC pattern. The FH64MA series contributes to profile reduction in a variety of portable and consumer devices.

The FH64MA series also incorporates a metal lock mechanism which allows for horizontal FPC insertion/withdrawal and produces a clear tactile click that ensures complete insertion. A sharp edge on the contact beam presses into the FPC stiffener, increasing retention force to 6.4 N in horizontal direction. The FPC tab lock firmly holds the FPC in place until the actuator is locked.

Features
  • Super-low profile, top contact
  • Space-saving design
  • Smooth FPC insertion
  • High FPC retention force
  • Easy-to-manufacture FPC despite the narrow pitch
  • Detects unmated FPC by means of the proprietary mechanism
  • Halogen-free
Applications
  • Active trackers
  • Electronic labelers
  • Laptops/tablets
  • Portable audio players and gaming devices
  • Smart/mobile phones
  • Smart glasses
  • Smart watches

FH64MA FPC Connectors

ImagemNúmero de peça do fabricanteDescriçãoTerminaçãoAvailable QuantityPreçoVer detalhes
CONN FPC TOP 7POS 0.25MM R/AFH64MA-7S-0.25SHW(99)CONN FPC TOP 7POS 0.25MM R/ASolda2286 - Immediate$3.38Ver detalhes
CONN FPC TOP 11POS 0.25MM R/AFH64MA-11S-0.25SHW(99)CONN FPC TOP 11POS 0.25MM R/ASolda753 - Immediate$3.40Ver detalhes
CONN FPC TOP 15POS 0.25MM R/AFH64MA-15S-0.25SHW(99)CONN FPC TOP 15POS 0.25MM R/ASolda455 - Immediate$3.70Ver detalhes
CONN FPC TOP 19POS 0.25MM R/AFH64MA-19S-0.25SHW(99)CONN FPC TOP 19POS 0.25MM R/ASolda419 - Immediate$3.59Ver detalhes
CONN FPC TOP 7POS 0.25MM R/AFH64MA-7S-0.25SHWCONN FPC TOP 7POS 0.25MM R/ASolda3636 - Immediate$2.32Ver detalhes
CONN FPC TOP 11POS 0.25MM R/AFH64MA-11S-0.25SHWCONN FPC TOP 11POS 0.25MM R/ASolda2378 - Immediate$2.52Ver detalhes
CONN FPC TOP 15POS 0.25MM R/AFH64MA-15S-0.25SHWCONN FPC TOP 15POS 0.25MM R/ASolda2533 - Immediate$2.37Ver detalhes
CONN FPC TOP 19POS 0.25MM R/AFH64MA-19S-0.25SHWCONN FPC TOP 19POS 0.25MM R/ASolda4177 - Immediate$2.50Ver detalhes
Published: 2017-10-23