FH63 Series 0.5 mm FPC/FFC Connectors

Hirose’s FH63 FPC/FFC connectors offer high contact reliability using a two-point contact structure with independent springs

Image of Hirose's FH63 Series 0.5 mm FPC/FFC ConnectorsVarious technologies are integrated into Hirose’s FH63 series making it a robust, high retention force, high heat resistant FPC/FFC connector. Features also include a single action lock with high retention force ideal for robotic assembly. Shielded FFC is supported with ground contacts for EMI prevention. The high reliability two-point contact design with independent springs generates a wiping action to clean the mating surface before connection.

Features
  • Shielded FFC is acceptable for EMI prevention
  • High retention force and FPC insertion operability
  • ±105°C heat resistant
  • High operability by one action lock
  • RoHS compliant, halogen-free
Applications
  • Automotive: navigation, in-vehicle cameras, millimeter-wave radar
  • Industrial control units
  • Medical devices
  • Notebook PCs

FH63 Series 0.5 mm FPC/FFC Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FFC BOTTOM 40POS 0.5MM R/AFH63-40S-0.5SHCONN FFC BOTTOM 40POS 0.5MM R/A0 - Immediate$2.81Ver detalhes
Published: 2018-02-12