FH52K Series Heat-Resistant FPC/FFC Connectors

Hirose FPC/FFC connectors feature a robust lock structure with a unique contact design

Image of Hirose FH52K Series Heat Resistant FPC/FFC ConnectorHirose FH52K series is a 0.5 mm pitch, 2 mm height FPC/FFC connector that is ideal for smart home devices. With robust locking, high heat resistance up to +125°C, and increased FPC/FFC retention force, it ensures secure and reliable connections in devices such as smart thermostats, home assistants, and security cameras.

Features
  • +125°C heat-resistant connector satisfies severe automotive requirements
  • Robust lock structure with unique contact design
  • Increased FPC/FFC retention force with tabs
  • Easy visual inspection and enhanced PCB retention force by L-shaped metal fittings
  • Board area under the connector is available for PCB patterning
  • Compatible with automatic mounting
  • RoHS-compliant, halogen-free product
  • 500 pcs per reel packing option available (for trial production)
Applications
  • Automotive
  • Industrial machinery
  • Construction machinery
  • Railway
  • Medical

FH52K Series Heat-Resistant FPC/FFC Connectors

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPassoAvailable QuantityPreçoVer detalhes
CONN FFC BOTTOM 12POS 0.5MM R/AFH52K-12S-0.5SHCONN FFC BOTTOM 12POS 0.5MM R/A120,020" (0,50mm)8423 - Immediate$1.92Ver detalhes
CONN FFC BOTTOM 15POS 0.5MM R/AFH52K-15S-0.5SHCONN FFC BOTTOM 15POS 0.5MM R/A150,020" (0,50mm)6481 - Immediate$1.94Ver detalhes
CONN FFC BOTTOM 18POS 0.5MM R/AFH52K-18S-0.5SHCONN FFC BOTTOM 18POS 0.5MM R/A180,020" (0,50mm)4481 - Immediate$2.26Ver detalhes
CONN FFC BOTTOM 20POS 0.5MM R/AFH52K-20S-0.5SHCONN FFC BOTTOM 20POS 0.5MM R/A200,020" (0,50mm)2771 - Immediate$2.41Ver detalhes
CONN FFC BOTTOM 30POS 0.5MM R/AFH52K-30S-0.5SHCONN FFC BOTTOM 30POS 0.5MM R/A300,020" (0,50mm)828 - Immediate$2.83Ver detalhes
CONN FFC BOTTOM 40POS 0.5MM R/AFH52K-40S-0.5SHCONN FFC BOTTOM 40POS 0.5MM R/A400,020" (0,50mm)2615 - Immediate$3.31Ver detalhes
CONN FFC BOTTOM 20POS 0.5MM R/AFH52K-20S-0.5SH(99)CONN FFC BOTTOM 20POS 0.5MM R/A200,020" (0,50mm)58 - Immediate$3.44Ver detalhes
CONN FFC BOTTOM 60POS 0.5MM R/AFH52K-60S-0.5SHCONN FFC BOTTOM 60POS 0.5MM R/A600,020" (0,50mm)2449 - Immediate$1.48Ver detalhes
CONN FFC BOTTOM 6POS 0.5MM R/AFH52K-6S-0.5SHCONN FFC BOTTOM 6POS 0.5MM R/A60,020" (0,50mm)3772 - Immediate$1.69Ver detalhes
CONN FFC BOTTOM 8POS 0.5MM R/AFH52K-8S-0.5SHCONN FFC BOTTOM 8POS 0.5MM R/A80,020" (0,50mm)5526 - Immediate$1.77Ver detalhes
CONN FFC FPC BOTTOM 12POS 1MM RAFH52K-12(6)SA-1SHCONN FFC FPC BOTTOM 12POS 1MM RA12 (6 carregado)0,039" (1,00mm)5282 - Immediate$1.83Ver detalhes
CONN FFC BOTTOM 10POS 0.5MM R/AFH52K-10S-0.5SHCONN FFC BOTTOM 10POS 0.5MM R/A100,020" (0,50mm)3116 - Immediate$1.87Ver detalhes
CONN FFC BOTTOM 24POS 0.5MM R/AFH52K-24S-0.5SHCONN FFC BOTTOM 24POS 0.5MM R/A240,020" (0,50mm)5704 - Immediate$2.35Ver detalhes
RECEPTACLE, 0.5MM PITCH, 17.6MMFH52K-25S-0.5SHRECEPTACLE, 0.5MM PITCH, 17.6MM250,020" (0,50mm)2384 - Immediate$2.48Ver detalhes
CONN FFC BOTTOM 68POS 0.5MM R/AFH52K-68S-0.5SHCONN FFC BOTTOM 68POS 0.5MM R/A680,020" (0,50mm)2266 - Immediate$4.38Ver detalhes
RECEPTACLE, 0.5MM PITCH, 45.1MMFH52K-80S-0.5SH(05)RECEPTACLE, 0.5MM PITCH, 45.1MM800,020" (0,50mm)4387 - Immediate$4.98Ver detalhes
RECEPTACLE, 0.5MM PITCH, 30.1MMFH52K-50S-0.5SH(99)RECEPTACLE, 0.5MM PITCH, 30.1MM500,020" (0,50mm)152 - Immediate$4.92Ver detalhes
CONN FFC BOTTOM 22POS 0.5MM R/AFH52K-22S-0.5SHCONN FFC BOTTOM 22POS 0.5MM R/A220,020" (0,50mm)0 - Immediate$1.42Ver detalhes
CONN FFC BOTTOM 26POS 0.5MM R/AFH52K-26S-0.5SHCONN FFC BOTTOM 26POS 0.5MM R/A260,020" (0,50mm)0 - Immediate$1.47Ver detalhes
CONN FFC BOTTOM 32POS 0.5MM R/AFH52K-32S-0.5SHCONN FFC BOTTOM 32POS 0.5MM R/A320,020" (0,50mm)0 - Immediate$1.51Ver detalhes
Published: 2024-10-23