FH29 Series FPC Connector
Hirose's connectors offer easy mounting in a double-sided lead design
Hirose’s FH29 series connectors have a very thin, space-saving design with a 1.2 mm connector height and a 4.55 mm mounting depth. The FPC aligning mechanism holds onto the FPC prior to locking the actuator, which also helps to increase the retention force of the connector. These connectors have a 40% reduction in PCB footprint and a 50% reduction in weight compared to the 0.3 mm pitch of the FH23 series 80-position connector.
- Space-saving and lightweight
- Easy mounting in double-sided lead design: 0.4 mm mounting lead pitch
- FPC alignment mechanism enables high connection reliability
- Board surface under the connector is available for PCB patterning
- Unique and user-friendly actuator operation: tactile sensation allows for reliable actuator retention
- Suitable for FPC with mating area thickness of 0.2 mm ±0.03 mm
- Satisfies RoHS requirements
- LCD monitors
- DVD readers
- CD-R/W readers
- Notebook PCs
- Mobile phones
- DSCs
- DVCs
- PDAs
FH29 Series FPC Connector
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | FH29DJ-110S-0.2SHW(05) | CONN FPC BOTTOM 110POS 0.2MM R/A | 12326 - Immediate | $5.00 | Ver detalhes |