EM35M Series Power Supply Connector System
Hirose offers their 4 position, 5 A, EM35M series plastic power supply connector system
The EM35M series from Hirose Electric is a high current, plastic power supply connector system. The 4 position connector is rated up to 50 A when using #8 AWG cable (three-phase power source plus ground). Terminals can be crimped with a standard tool in accordance with JIS C 9711. Ground terminal makes contact first before power terminals touch. Lock operation can be done by simply snapping the plug to the receptacle. Attachment styles are: DIN rail type, snap-on attachment to 35 mm width DIN rail, and panel attachment type, both front and back mounting applicable. Guide keys prevent incorrect insertions when multiple connectors are used together at the same time. UL and TÜV certified.
| Features and Benefits | |
|
|
Applications
- Power control box for semiconductor manufacturing machines
- Generators
- Fuel batteries
EM35M Series Power Supply Connector
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | EM35MP-4SC | CONN PLUG HSG 4POS | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EM35MR-4PC | CONN RCPT HSG 4POS DIN RAIL | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EM35MRA-4PC | CONN RCPT HSG 4POS PNL MNT | 0 - Immediate | $15.90 | Ver detalhes |
![]() | ![]() | EM35WCC-23 | CONN CABLE CLAMP SZ35 SILVER | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EM-PC-113(01) | CONN PIN 10AWG TIN CRIMP | 2 - Immediate | $8.47 | Ver detalhes |
![]() | ![]() | EM-PC-133 | CONN PIN 8.0MM TIN CRIMP | 2 - Immediate | $6.63 | Ver detalhes |
![]() | ![]() | EM-PC-143(01) | CONN PIN 8AWG TIN CRIMP | 4 - Immediate | $7.29 | Ver detalhes |
![]() | ![]() | EM-SC-113(01) | CONN SOCKET 10AWG TIN CRIMP | 1 - Immediate | $9.08 | Ver detalhes |
![]() | ![]() | EM-SC-133 | CONN SOCKET 8.0MM TIN CRIMP | 4 - Immediate | $8.31 | Ver detalhes |
![]() | ![]() | EM-SC-143(01) | CONN SOCKET 8AWG TIN CRIMP | 8 - Immediate | $9.42 | Ver detalhes |