DM3CS Connector
Hirose offers the DM3CS hinge-type connector
Hirose's DM3CS is a hinge type connector for microSD cards. It has a low profile of 1.83 mm and high contact reliability with a self-cleaning effect. There is a card fall-out prevention feature and secure lock. Durability is up to 5,000 cycles. There is enhanced grounding for EMC and high PCB retention force. There is a clear "click" feeling when cover is closed. The connector is 13.8 mm wide and has a depth of 15.45 mm in the locked position. This series is RoHS-compliant.
| Features and Benefits | ||
|
|
DM3CS Connector
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Inserção, método de remoção | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM3CS-SF | CONN MICRO SD CARD R/A SMD | Conector | Tampa Articulada | 12973 - Immediate | $1.57 | Ver detalhes |