DM3BT Series

Hirose Electric offers the DM3BT series microSD connector system

Image of Hirose Electric's Hirose Electric DM3BT Series The DM3BT series from Hirose Electric is a microSD connector system that is bottom-board (reverse) mounting. It has a push-push with ejection mechanism and an ejection travel length of 4 mm. The triple-card-capturing mechanism prevents the card from flying out at ejection. It features a user-friendly mis-insertion prevention design. The connector has a height of 1.83 mm and a width of 13.85 mm. The depth without card is 15.95 mm. This product is RoHS-compliant.

Features
  • MicroSD card connector, bottom board mounting
  • Push-push with ejection mechanism
  • Card fall-out prevention
  • Height of 1.83 mm
  • Width of 13.85 mm
  • Depth without card is 15.95 mm
  • Current capacity is 0.5 A
  • Durability is 10,000 cycles

DM3BT Series

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorInserção, método de remoçãoAvailable QuantityPreço
CONN MICRO SD CARD R/A SMDDM3BT-DSF-PEJSCONN MICRO SD CARD R/A SMDConector e ejetorPush In, Push Out7482 - Immediate$2.52Ver detalhes
Published: 2014-03-03