DM3AT Series
Hirose Electric offers the DM3AT microSD connector system
The DM3AT series from Hirose Electric is a microSD connector system. It has a push-push with ejection mechanism and a travel length of 4 mm. The triple-card-capturing mechanism prevents card from flying out at ejection. The robust structure protects against excess stress from above. The connector has a height of 1.68 mm and a width of 13.85 mm. The depth without card is 15.95 mm. There are four grounding points located diagonally at the four corners and the connector is designed with reverse card insertion protection. This product is RoHS-compliant.
| Features and Benefits | ||
|
|
DM3AT Series
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Inserção, método de remoção | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM3AT-SF-PEJM5 | CONN MICRO SD CARD R/A SMD | Conector e ejetor | Push In, Push Out | 30078 - Immediate | $2.85 | Ver detalhes |