DF62WP Series Waterproof Panel Mount Connector

Hirose’s waterproof wire-to-wire connector delivers superior protection for indoor and outdoor applications

Image of Hirose's DF62WP Series Waterproof Panel Mount ConnectorHirose’s DF62WP series panel mount wire-to-wire connector offers an IP67 equivalent waterproof seal between cable and socket (outside panel) or panel and plug (inside panel). The crimped contacts and wire are easily inserted through the seals to complete the rugged and reliable cable assembly.

Benefits
  • Multi-row grid pattern pin layout reduces the diagonal diameter
  • Center latch with tactile click during mating and visual confirmation of a completed lock condition
  • Waterproof design equivalent to IP67
  • Two-point contact design resistant to shock and vibration
Specifications
  • Pitch of only 2.2 mm
  • Dimensions: 61.8 mm x 19.0 mm x 23.25 mm
  • Available with 15 total contacts configured in groupings of 3, 4, 6, and 2 contacts
  • Supports 20 AWG, 22 AWG, 24 AWG, and 26 AWG
  • Current rating of up to 5 A
  • Operating temperature range: -40°C to +105°C
  • Voltage rating of 250 VAC/DC
Applications
  • Consumer and home appliances
  • Automatic ticket gates
  • Food process machinery
  • LED lighting
  • Motorized bicycles
  • Medical devices
  • Security systems
  • Robotic machinery

DF62WP Series Waterproof Panel Mount Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 15POSDF62WP-3/4/6/2EP-2.2CCONN PLUG HSG 15POS134 - Immediate$17.60Ver detalhes
Published: 2022-11-16