DF61 Series Connectors
Hirose Electric's DF61 series is a board-to-wire, swing-lock connector for low-profile power source
Hirose Electric's DF61 series connectors are well suited for linear SSL applications. The DF61 series connector is a 2.2 mm pitch with a low mated-height of 2.38 mm. It boasts a high current-capacity of 5 A and a high voltage rating of 350 VAC/DC. These features allow it to function continuously and make them a smart choice for LED light bulbs and LED tube fixtures. The vertically mated, “Swing Lock” connector has a header that is molded as one solid piece to help prevent solder wicking. The DF62 series is a slim, wire-to-wire connector that was designed with small or confined spaces in mind. With features including a multi-row pin layout, smooth outside contour, and no exposed metal on the outside of the housing, this series is an ideal choice for LED applications. The two-point crimp contact design delivers a reliable connection that is resistant to shock and vibration. The small size and high durability of the DF62 series connector makes it ideal for narrow or confined cabling needs.
DF61
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | ||
|---|---|---|---|---|---|
![]() | ![]() | DF61-2226SCF(41) | CONN SOCKET 22-26AWG CRIMP TIN | 90228 - Immediate | Ver detalhes |
![]() | ![]() | DF61-2P-2.2V(21) | CONN HEADER SMD 2POS 2.2MM | 14061 - Immediate | Ver detalhes |
![]() | ![]() | DF61-2S-2.2C(13) | CONN SOCKET HSG 2POS 2.20MM | 3786 - Immediate | Ver detalhes |
![]() | ![]() | DF61-2S-2.2C(11) | CONN SOCKET HSG 2POS 2.20MM | 40917 - Immediate | Ver detalhes |
![]() | ![]() | DF61Y-2P-2.2V(23) | CONN HDR 2POS 2.2MM SMD STR | 11226 - Immediate | Ver detalhes |
![]() | ![]() | DF61-2P-2.2V(22) | CONN HEADER SMD 2POS 2.2MM | 6316 - Immediate | Ver detalhes |
![]() | ![]() | DF61-2P-2.2V(23) | CONN HEADER SMD 2POS 2.2MM | 14738 - Immediate | Ver detalhes |
![]() | ![]() | DF61-2628SCF | CONN SOCKET 26-28AWG CRIMP TIN | 23250 - Immediate | Ver detalhes |
![]() | ![]() | DF61-2S-2.2C(12) | CONN SOCKET HSG 2POS 2.20MM | 4601 - Immediate | Ver detalhes |
![]() | ![]() | DF61Y-2P-2.2V(75) | CONN HEADER, SMT, GOLD, 2POS 2.2 | 3000 - Immediate | Ver detalhes |