DF57 Series Wire-to-Board Connectors
Hirose DF57 series delivers 2 A per contact in compact package
Hirose has developed a 1.2 mm pitch, low-profile, swing-lock, wire-to-board connector for power supply applications. Designated the DF57 series, the connector has a height of just 1.4 mm and a footprint of 18 mm² or 23 mm² for the 2- and 3-position versions, respectively. These small size and high-performance connectors are ideal for power applications used in LED displays, touch panels, small motors, industrial robots, and other devices that require higher power requirements. News Release
The DF57 series provides a reliable and secure connection with its unique swing-lock, double-locking mechanism. Two locks - positive lock and friction lock - are provided in this small connector. The positive lock prevents accidental socket removal caused by cable pull while the friction lock prevents the socket from floating after mating.
The DF57 also features solder-wicking prevention and high contact lance strength, and it is RoHS-compliant.
DF57 Series Headers, Contacts, and Crimp Sockets
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DF57-2830SCF | CONN SOCKET 28-30AWG CRIMP TIN | 271503 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | DF57-2628SCF(41) | CONN SOCKET 26-28AWG CRIMP TIN | 389386 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | DF57-3234SCF | CONN SOCKET 32-34AWG CRIMP TIN | 77051 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | DF57-2830SCFA | CONN SOCKET CRIMP 28-30AWG | 24229 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | DF57AH-2S-1.2C | CONN RCPT 2POS 1.2MM CRIMP | 1092 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | DF57-2628SCFA(41) | CONN SOCKET 26-28AWG CRIMP GOLD | 10679 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | DF57AH-2S-1.2C(15) | CONN RCPT 2POS 1.2MM CRIMP | 840 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | DF57H-3S-1.2C(15) | CONN RCPT 3POS 1.2MM CRIMP | 974 - Immediate | $0.40 | Ver detalhes |
![]() | ![]() | DF57AH-4S-1.2C | INTERCONNECT RECTANGULAR | 0 - Immediate | $0.40 | Ver detalhes |
![]() | ![]() | DF57H-4S-1.2C(15) | CONN RCPT 4POS 1.2MM CRIMP | 0 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | HT305/DF57-2830HC | TOOL HAND CRIMPER 28-30AWG | 0 - Immediate | $2,304.59 | Ver detalhes |
![]() | ![]() | DF57-2628SCF | CONN SOCKET 26-28AWG CRIMP TIN | 0 - Immediate | $0.01 | Ver detalhes |
![]() | ![]() | DF57-3234SCFA(77) | INTERCONNECT RECTANGULAR | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | DF57-2P-1.2V(21) | CONN HEADER SMD 2POS 1.2MM | 0 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | DF57H-5S-1.2C(15) | CONN RCPT 5POS 1.2MM CRIMP | 0 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | DF57H-6S-1.2C(15) | CONN RCPT 6POS 1.2MM CRIMP | 0 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | DF57-3P-1.2V(21) | CONN HEADER SMD 3POS 1.2MM | 0 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | DF57-2P-1.2V(23) | CONN HEADER SMD 2POS 1.2MM | 0 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | DF57-2P-2.4V(21) | CONN HEADER SMD 2POS 2.4MM | 0 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | DF57H-3P-1.2V(23) | CONN HDR 3POS 1.2MM SMD | 0 - Immediate | $0.38 | Ver detalhes |