DF40T Series 0.4 mm Pitch Connectors

Hirose connectors are designed for high-density automotive and industrial applications

Image of Hirose DF40T Series 0.4 mm Pitch ConnectorsThe Hirose DF40T series is a 0.4 mm pitch board-to-board and FPC-to-board connector designed for high-density automotive and industrial applications. With a low-profile 3.38 mm depth and +125°C heat resistance, it supports compact designs requiring reliable performance under elevated temperatures and vibration. The series features guide ribs for improved self-alignment, a long effective mating length, and supports high-speed transmission up to PCIe® Gen 4 (16 Gbps). Optional metal shielding enhances EMI performance, making it well-suited for applications such as cameras, LiDAR, and infotainment systems.

Features
  • +125°C heat resistance for automotive applications
  • 0.4 mm pitch, 3.38 mm depth, and a small FPC-to-board connector
  • Wide position and height varieties (H = 1.5 mm to 7.0 mm)
  • Supports PCIe Gen 4 (16 Gbps)
  • Optimized contact design and material for high-temperature resistance
Applications
  • Automotive:
    • Front cameras
    • Millimeter wave radar
    • Rear-side cameras
    • LiDAR

DF40T Series 0.4 mm Pitch Connectors

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorNúmero de posiçõesAvailable QuantityPreçoVer detalhes
CONN 0.4MM PLUG SMD 40POSDF40TC-40DP-0.4V(51)CONN 0.4MM PLUG SMD 40POSBarra de pinos, contatos externos encobertos4010505 - Immediate$1.05Ver detalhes
FPC TO BOARD CONNECTOR, 0.4MM PIDF40TC-10DP-0.4V(51)FPC TO BOARD CONNECTOR, 0.4MM PIBarra de pinos, contatos externos encobertos1011978 - Immediate$0.74Ver detalhes
CONN PLUG, 30POS, SMD, GOLDDF40TC-30DP-0.4V(51)CONN PLUG, 30POS, SMD, GOLDBarra de pinos, contatos externos encobertos305648 - Immediate$0.79Ver detalhes
CONN 0.4MM RCPT SMD 40POSDF40TC-40DS-0.4V(51)CONN 0.4MM RCPT SMD 40POSReceptáculo, Contatos da Tira Central4013220 - Immediate$0.91Ver detalhes
CONNECTORDF40TC(3.5)-30DS-0.4V(51)CONNECTORReceptáculo, Contatos da Tira Central302074 - Immediate$1.08Ver detalhes
RECEPTACLE, 0.4 MM PITCH, 30 POSDF40TC(2.0)-30DS-0.4V(51)RECEPTACLE, 0.4 MM PITCH, 30 POSBarra de pinos, contatos externos encobertos301546 - Immediate$1.15Ver detalhes
BOARD TO FPC CONN, PLUG, 50POS,DF40TC-50DP-0.4V(51)BOARD TO FPC CONN, PLUG, 50POS,Barra de pinos, contatos externos encobertos508847 - Immediate$1.17Ver detalhes
PLUG, 50 POS., 0.4 MM PITCH, 4.5DF40TC(3.0)-50DP-0.4V(51)PLUG, 50 POS., 0.4 MM PITCH, 4.5Barra de pinos, contatos externos encobertos500 - Immediate$1.50Ver detalhes
CONN 0.4MM RCPT SMD 30POSDF40TC(3.0)-30DS-0.4V(58)CONN 0.4MM RCPT SMD 30POSReceptáculo, Contatos da Tira Central305085 - Immediate$1.55Ver detalhes
CONN 0.4MM RCPT SMD 20POSDF40TC(4.0)-20DS-0.4V(58)CONN 0.4MM RCPT SMD 20POSReceptáculo, Contatos da Tira Central20380 - Immediate$1.55Ver detalhes
CONN 0.4MM RCPT SMD 30POSDF40TC(4.0)-30DS-0.4V(58)CONN 0.4MM RCPT SMD 30POSReceptáculo, Contatos da Tira Central302066 - Immediate$1.94Ver detalhes
BOARD TO FPC CONN, RCPT, 50POS,DF40TC-50DS-0.4V(51)BOARD TO FPC CONN, RCPT, 50POS,Receptáculo, Contatos da Tira Central5011515 - Immediate$1.01Ver detalhes
CONN 0.4MM PLUG SMD 40POSDF40TC-40DP-0.4V(58)CONN 0.4MM PLUG SMD 40POSBarra de pinos, contatos externos encobertos401931 - Immediate$1.32Ver detalhes
CONN 0.4MM RCPT SMD 20POSDF40TC(3.0)-20DS-0.4V(58)CONN 0.4MM RCPT SMD 20POSReceptáculo, Contatos da Tira Central20305 - Immediate$1.32Ver detalhes
CONN 0.4MM RCPT SMD 50POSDF40TC-50DS-0.4V(58)CONN 0.4MM RCPT SMD 50POSReceptáculo, Contatos da Tira Central501783 - Immediate$1.36Ver detalhes
CONN 0.4MM RCPT SMD 40POSDF40TC(3.0)-40DS-0.4V(58)CONN 0.4MM RCPT SMD 40POSReceptáculo, Contatos da Tira Central400 - Immediate$1.76Ver detalhes
CONN 0.4MM RCPT SMD 50POSDF40TC(2.5)-50DS-0.4V(58)CONN 0.4MM RCPT SMD 50POSReceptáculo, Contatos da Tira Central50272 - Immediate$1.99Ver detalhes
CONN 0.4MM RCPT SMD 40POSDF40TC(4.0)-40DS-0.4V(58)CONN 0.4MM RCPT SMD 40POSReceptáculo, Contatos da Tira Central40559 - Immediate$2.26Ver detalhes
CONN 0.4MM PLUG SMD 50POSDF40TC-50DP-0.4V(58)CONN 0.4MM PLUG SMD 50POSBarra de pinos, contatos externos encobertos50269 - Immediate$1.50Ver detalhes
CONN 0.4MM RCPT SMD 30POSDF40TC(3.5)-30DS-0.4V(58)CONN 0.4MM RCPT SMD 30POSReceptáculo, Contatos da Tira Central30204 - Immediate$1.53Ver detalhes
Published: 2026-03-27