DF36 Series

Hirose Electric’s DF36 series of 0.4 mm pitch micro-coaxial connectors

Image of Hirose Electric's Hirose DF36 Series Hirose Electric’s DF36 series of 0.4 mm pitch micro-coaxial connectors have enhanced shielding for EMI prevention. Metal covers on the plug and receptacle connect to each other with a reliable multi-point ground contact, assuring reliable ground connection and EMC protection. The thin plug facilitates insertion through a small hinge. The secure lock has a clear tactile click to ensure proper mating. The mated height of 1.5 mm allows use in space-restricted area.

Features
  • 0.4 mm pitch
  • 1.5 mm mated height
  • Enhanced shielding and ground connections
  • Reliable lock with clear tactile click
  • Solder wicking prevention with nickel barriers
  • Current rating is 0.25 A / pin
  • Rated voltage is 30 VAC

DF36 Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable Quantity
CONN RCPT 50POS 0.016 GOLD SMDDF36A-50S-0.4V(51)CONN RCPT 50POS 0.016 GOLD SMD5757 - ImmediateVer detalhes
CONN RCPT 15POS 0.016 GOLD SMDDF36-15S-0.4V(51)CONN RCPT 15POS 0.016 GOLD SMD4781 - ImmediateVer detalhes
CONN RCPT 25POS 0.016 GOLD SMDDF36-25S-0.4V(51)CONN RCPT 25POS 0.016 GOLD SMD4339 - ImmediateVer detalhes
CONN PLUG 20POS SOLDER 42-46AWGDF36-20P-0.4SD(51)CONN PLUG 20POS SOLDER 42-46AWG6352 - ImmediateVer detalhes
CONN RCPT 30POS 0.016 GOLD SMDDF36A-30S-0.4V(51)CONN RCPT 30POS 0.016 GOLD SMD4654 - ImmediateVer detalhes
Published: 2014-02-27