DF33C Series

Hirose offers the DF33C series of small power supply connectors

Image of Hirose Electric's DF33C Series The Hirose DF33C series is a 3.3 mm pitch small power supply connector system. The connector is capable of handling 4 A to 5 A. The design features an open barrel that holds the contact in the housing, restricting its movement. The two-point spring support on the contact stabilizes the connection which prevents fretting corrosion and provides contact reliability. An optional retainer is available and helps prevent incomplete contact installation and also increases cable-pull force.

Features
  • Single and double rows available
  • Applicable cable is 20 AWG to 22 AWG
  • Allows resin sealing of up to 6.5 mm from PCB surface for dust-proof requirements
  • Positive lock with clear tactile click
  • Operating temperature is -35° C to +85° C
  • Durability is 30 cycles
  • RoHS-compliant
Applications
  • Office equipment
  • Medical devices
  • Industrial controller unit
  • Smart meter
  • Industrial robot

Straight Pin Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 2POS 3.3MMDF33C-2P-3.3DSA(24)CONN HEADER VERT 2POS 3.3MM1625 - Immediate$0.38Ver detalhes
CONN HEADER VERT 4POS 3.3MMDF33C-4DP-3.3DSA(24)CONN HEADER VERT 4POS 3.3MM29 - Immediate$0.44Ver detalhes
CONN HEADER VERT 4POS 3.3MMDF33C-4P-3.3DSA(24)CONN HEADER VERT 4POS 3.3MM64 - Immediate$0.44Ver detalhes
CONN HEADER VERT 3POS 3.3MMDF33C-3P-3.3DSA(24)CONN HEADER VERT 3POS 3.3MM83 - Immediate$0.38Ver detalhes

Sockets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 3POS 3.30MMDF33C-3S-3.3CCONN RCPT HSG 3POS 3.30MM62 - Immediate$0.25Ver detalhes
CONN RCPT HSG 4POS 3.30MMDF33C-4S-3.3CCONN RCPT HSG 4POS 3.30MM24 - Immediate$0.28Ver detalhes
CONN RCPT HSG 10POS 3.30MMDF33C-10DS-3.3CCONN RCPT HSG 10POS 3.30MM118 - Immediate$0.47Ver detalhes
CONN RCPT HSG 2POS 3.30MMDF33C-2S-3.3CCONN RCPT HSG 2POS 3.30MM190 - Immediate$0.25Ver detalhes

Retainers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RETAINER SINGLE ROW 4POSDF33C-4RS-3.3CONN RETAINER SINGLE ROW 4POS100 - Immediate$0.14Ver detalhes
CONN RETAINER DUAL ROW 4POSDF33C-4RDS-3.3CONN RETAINER DUAL ROW 4POS0 - Immediate$0.16Ver detalhes
CONN RETAINER SINGLE ROW 2POSDF33C-2RS-3.3CONN RETAINER SINGLE ROW 2POS90 - Immediate$0.22Ver detalhes
CONN RETAINER SINGLE ROW 3POSDF33C-3RS-3.3CONN RETAINER SINGLE ROW 3POS0 - Immediate$0.16Ver detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 20-22AWG CRIMP TINDF33A-2022SCFCONN SOCKET 20-22AWG CRIMP TIN12721 - Immediate$0.13Ver detalhes
CONN SOCKET 20-22AWG CRIMP TINDF33A-2022SCF(40)CONN SOCKET 20-22AWG CRIMP TIN0 - Immediate$0.10Ver detalhes
CONN SOCKET 20-22AWG CRIMP TINDF33A-2022SCCONN SOCKET 20-22AWG CRIMP TIN0 - Immediate$0.17Ver detalhes
CONN SOCKET 20-22AWG CRIMP TINDF33-2022SCFCONN SOCKET 20-22AWG CRIMP TIN0 - ImmediateSee Page for PricingVer detalhes

Tooling

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMPER 20-22AWGHT304/DF33-2022STOOL HAND CRIMPER 20-22AWG0 - Immediate$2,123.39Ver detalhes
Published: 2014-03-19