DF1B and DF1E Series Connectors

Hirose’s DF1B and DF1E series 2.5 mm pitch connectors for discrete wire connection

Image of Hirose Electric's DF1B and DF1E Series Hirose's DF1B connector connector, part of the SignalBee line of cable connectors, brings an ideal solution for office equipment applications. With an innovative concept for wire-to-board connectors allowing both insulation displacement and crimping contacts to be used together, the DF1B provides different current capacity cables to be mixed in one housing. To terminate, the insulation displacement process can be performed by simply replacing the applicator in the existing crimping machine; no expensive insulation displacement equipment is required. To add waterproofing, the high-profile header is capable of board potting process (sealed with resin). Broad variations include single row and double row contacts. Tin and gold plated options are available.

The DF1E adds a full locking feature. The inner lock system prevents disengagement due to unexpected shock. A double contact insertion lock provides increased retention and semi-insertion prevention. The housing is designed with a misinsertion prevention feature to prevent reverse mating and insertion between dissimilar contacts.

Features
  • Board mounting height (crimping type)
  • Insulation displacement area protected by protector (ID type)
  • Easy connection by easy tool (ID type)
  • Intermediate connection possible (ID type)
Applications
  • FA equipment
  • Measurement equipment

DF1B Contacts

ImagemNúmero de peça do fabricanteDescriçãoEspessura do acabamento do contatoAvailable QuantityPreçoVer detalhes
CONN SOCKET 24AWG IDC GOLDDF1B-R24A(06)CONN SOCKET 24AWG IDC GOLD-119 - Immediate$0.20Ver detalhes
CONN SOCKET 26AWG IDC GOLDDF1B-R26A(06)CONN SOCKET 26AWG IDC GOLD-0 - ImmediateSee Page for PricingVer detalhes

DF1B Headers

ImagemNúmero de peça do fabricanteDescriçãoEspaço entre fileiras - ConjugadoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 2POS 2.5MMDF1BZ-2P-2.5DSACONN HEADER VERT 2POS 2.5MM-32796 - Immediate$0.21Ver detalhes
CONN HEADER VERT 3POS 2.5MMDF1BZ-3P-2.5DSACONN HEADER VERT 3POS 2.5MM-1966 - Immediate$0.24Ver detalhes

DF1B Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 2POS 2.50MMDF1BA-2EP-2.5RCCONN PLUG HSG 2POS 2.50MM169 - Immediate$0.21Ver detalhes
CONN PLUG HSG 3POS 2.50MMDF1BA-3EP-2.5RCCONN PLUG HSG 3POS 2.50MM1100 - Immediate$0.24Ver detalhes

DF1E Accessories

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
CONN RETAINER 2POS 2.5MMDF1E-2RS/P-2.5CONN RETAINER 2POS 2.5MMSérie DF1E432 - Immediate$0.25Ver detalhes
CONN RETAINER 3POS 2.5MMDF1E-3RS/P-2.5CONN RETAINER 3POS 2.5MMSérie DF1E89 - Immediate$0.25Ver detalhes

DF1E Contacts

ImagemNúmero de peça do fabricanteDescriçãoEspessura do acabamento do contatoAvailable QuantityPreçoVer detalhes
CONN PIN 20-22AWG CRIMP GOLDDF1E-2022PCACONN PIN 20-22AWG CRIMP GOLD-78 - Immediate$0.18Ver detalhes
CONN PIN 24-28AWG CRIMP GOLDDF1E-2428PCACONN PIN 24-28AWG CRIMP GOLD-10 - Immediate$0.22Ver detalhes

DF1E Headers

ImagemNúmero de peça do fabricanteDescriçãoEspaço entre fileiras - ConjugadoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 10POS 2.5MMDF1EC-10P-2.5DSA(35)CONN HEADER VERT 10POS 2.5MM-96 - Immediate$1.41Ver detalhes
CONN HEADER R/A 2POS 2.5MMDF1E-2P-2.5DS(35)CONN HEADER R/A 2POS 2.5MM-9540 - Immediate$0.71Ver detalhes

DF1E Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 2POS 2.50MMDF1EA-2EP-2.5CCONN PLUG HSG 2POS 2.50MM147 - Immediate$0.58Ver detalhes
CONN PLUG HSG 3POS 2.50MMDF1EA-3EP-2.5CCONN PLUG HSG 3POS 2.50MM128 - Immediate$0.58Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL HAND EXTRACTION CRIMP SOCKTDF-C-PO(B)TOOL HAND EXTRACTION CRIMP SOCKT576 - Immediate$2.46Ver detalhes
TOOL HAND EXTRACTION ID SOCKETDF-C-PO(A)TOOL HAND EXTRACTION ID SOCKET83 - Immediate$2.46Ver detalhes
Updated: 2018-11-20
Published: 2014-01-02