DF14 Series

Hirose's DF14 series was introduced to provide a solution for applications that require a 1.25 mm pitch, board-to-wire connector that utilizes right-angle mounting types

Image of Hirose Electric's DF14 SeriesHirose's DF14 series was introduced to provide a solution for applications that require a 1.25 mm pitch, board-to-wire connector that utilizes right-angle mounting types. This series offers two low-profile options, a top-mount version with a mounting height of 2.5 mm, and an offset-mounted version at 1.6 mm. Its four-wall structure was designed to prevent incorrect insertion and protect the socket from scratching the board. The DF14 series features multiple contact counts and different mounting versions. These connectors support automatic pick-and-place mounting to reduce production costs as it is packaged with embossed tape-and-reel. Current rating is 1 A maximum per pin.

Features
  • RoHS-compliant
  • 1.25 mm pitch BTW connector
  • 1.6 mm or 2.5 mm mounting heights
  • Sturdy four-wall structure
  • Multiple contact counts
  • Optional mounting versions
  • Automatic mounting placement capability
  • 1 A current rating
  • Accepts 26 AWG to 32 AWG
Applications
  • Notebook PCs
  • LCD TVs
  • DVD recorders
  • LED lighting
  • Plasma display panels

DF14 Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN SOCKET 26-28AWG CRIMP GOLDDF14-2628SCFACONN SOCKET 26-28AWG CRIMP GOLD123414 - Immediate$0.13Ver detalhes
CONN SOCKET 30-32AWG CRIMP GOLDDF14-3032SCFACONN SOCKET 30-32AWG CRIMP GOLD89750 - Immediate$0.13Ver detalhes
CONN HEADER SMD R/A 20POS 1.25MMDF14-20P-1.25H(22)CONN HEADER SMD R/A 20POS 1.25MM3922 - Immediate$2.14Ver detalhes
CONN HEADER SMD R/A 20POS 1.25MMDF14-20P-1.25H(52)CONN HEADER SMD R/A 20POS 1.25MM1899 - Immediate$2.30Ver detalhes
CONN HEADER SMD R/A 30POS 1.25MMDF14-30P-1.25H(52)CONN HEADER SMD R/A 30POS 1.25MM9999 - Immediate$2.85Ver detalhes
CONN SOCKET 26-28AWG CRIMP TINDF14-2628SCFCONN SOCKET 26-28AWG CRIMP TIN38092 - Immediate$0.10Ver detalhes
CONN RCPT HSG 4POS 1.25MMDF14-4S-1.25C(10)CONN RCPT HSG 4POS 1.25MM2243 - Immediate$0.38Ver detalhes
CONN RCPT HSG 15POS 1.25MMDF14-15S-1.25C(10)CONN RCPT HSG 15POS 1.25MM1375 - Immediate$0.47Ver detalhes
CONN RCPT HSG 20POS 1.25MMDF14-20S-1.25C(10)CONN RCPT HSG 20POS 1.25MM7009 - Immediate$0.52Ver detalhes
CONN RCPT HSG 30POS 1.25MMDF14-30S-1.25C(10)CONN RCPT HSG 30POS 1.25MM1616 - Immediate$0.60Ver detalhes
CONN HEADER SMD R/A 4POS 1.25MMDF14A-4P-1.25H(52)CONN HEADER SMD R/A 4POS 1.25MM947 - Immediate$1.10Ver detalhes
CONN HEADER SMD R/A 4POS 1.25MMDF14-4P-1.25H(22)CONN HEADER SMD R/A 4POS 1.25MM2995 - Immediate$1.15Ver detalhes
CONN HEADER SMD R/A 5POS 1.25MMDF14-5P-1.25H(22)CONN HEADER SMD R/A 5POS 1.25MM3309 - Immediate$1.17Ver detalhes
CONN HEADER SMD R/A 5POS 1.25MMDF14A-5P-1.25H(22)CONN HEADER SMD R/A 5POS 1.25MM1789 - Immediate$1.17Ver detalhes
CONN HEADER SMD R/A 4POS 1.25MMDF14-4P-1.25H(52)CONN HEADER SMD R/A 4POS 1.25MM6210 - Immediate$1.20Ver detalhes
CONN HEADER SMD R/A 6POS 1.25MMDF14-6P-1.25H(22)CONN HEADER SMD R/A 6POS 1.25MM4025 - Immediate$1.22Ver detalhes
CONN HEADER SMD R/A 6POS 1.25MMDF14A-6P-1.25H(52)CONN HEADER SMD R/A 6POS 1.25MM1392 - Immediate$1.29Ver detalhes
CONN HEADER SMD R/A 6POS 1.25MMDF14-6P-1.25H(52)CONN HEADER SMD R/A 6POS 1.25MM1113 - Immediate$1.29Ver detalhes
CONN HEADER SMD R/A 6POS 1.25MMDF14A-6P-1.25H(35)CONN HEADER SMD R/A 6POS 1.25MM883 - Immediate$1.39Ver detalhes
CONN HEADER SMD R/A 8POS 1.25MMDF14-8P-1.25H(52)CONN HEADER SMD R/A 8POS 1.25MM1115 - Immediate$1.43Ver detalhes
Published: 2013-11-12