CX90B1 Series USB Type-C™ Top-Mount Connectors

Hirose’s compact CX90B1 series top-mount USB Type-C compliant interface connector with CX60 series cable plug

Image of Hirose's CX90B1 Series USB Type-C Top-Mount Connectors Hirose's compact USB 3.1 Gen2 Type-C connector is a top-mount version to meet customer requests for a rugged USB connector with a small PCB footprint. Designed for electronic devices susceptible to high vibration and drop impacts, the top-mount CX90B1 series USB connector offers enhanced mounting strength to the PCB for increased durability. With a depth of only 8.15 mm, the miniature design creates additional PCB space for optimized antenna design and larger battery capacity. By comparison, conventional Type-C connectors are significantly longer, up to 9.4 mm, which consumes valuable PCB real estate.

Features
  • USB Type-C compliant interface connector
  • USB3.1 Gen2 (10 Gbps), high-speed transmission
  • Reversible plug insertion
  • Improved mounting accuracy
  • Double row SMT type
  • RoHS compliant, halogen-free product
Applications
  • Smartphones
  • MP3 players
  • IoT
  • E-books
  • Tablets
  • Laptops
  • Digital cameras
  • Portable storage
  • Medical devices
  • GPSX
  • Wearables
  • Car infotainment

CX90B1 Series USB Type-C Top-Mount Connectors

ImagemNúmero de peça do fabricanteDescriçãoGêneroEspecificaçõesTipo de montagemAvailable QuantityPreçoVer detalhes
CONN RCP USB3.1 TYPEC 24P SMD RACX90B1-24PCONN RCP USB3.1 TYPEC 24P SMD RAReceptáculoUSB3.2, Ger. 2 (USB 3.1, Ger. 2, Superspeed + (USB 3.1))Montagem em superfície, ângulo reto; furo passante5490 - Immediate$2.50Ver detalhes
Published: 2018-08-01