C.FL Series Ultra-Small Coaxial Connectors

Hirose’s C.FL connectors support data rates up to 30 GHz and deliver high signal integrity and low insertion loss

Image of Hirose's C.FL Series Ultra-Small Coaxial ConnectorsHirose’s C.FL series compact coaxial connectors serve the emerging 5G device market. 5G applications require connectors that can handle higher frequencies, and the C.FL series coaxial connectors support up to 30 GHz in an ultra-small footprint.

Measuring only 2 mm x 2 mm with a 0.92 mm mated height, the C.FL series connectors meet the demands for miniaturization and high performance. Delivering high signal integrity and low insertion loss, the C.FL series features low reflection characteristics up to 30 GHz and reduced phase difference between signals by improving length accuracy.

Benefits
  • Delivers high signal integrity and low insertion loss
  • Clear tactile click communicates proper mating
  • Supports data rates up 30 GHz
  • Space-saving design
Specifications
  • Only 2 mm x 2 mm with a 0.92 mm mated height
  • Available with two interface options: 2.4 mm and 2.92 mm
  • Offers wide self-alignment range of ±0.15 mm in the X and Y directions
  • Cable assembly length is 100 mm using ø0.64 mm cable
  • Low voltage standing wave ratios (VSWR) of:
    • 1.4 VSWR maximum: DC to 15 GHz
    • 1.5 VSWR maximum: 15 GHz to 20 GHz
    • 1.6 VSWR maximum: 20 GHz to 30 GHz
Applications
  • Consumers
  • IoT
  • Medical
  • Other portable 5G electronics

Coaxial Connectors (RF)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX ADAPT C.FL TO 2.92MMC.FLJ-HKPCOAX ADAPT C.FL TO 2.92MM32 - Immediate$99.38Ver detalhes
COAX ADAPT C.FL TO 2.4MMC.FLJ-H2.4PCOAX ADAPT C.FL TO 2.4MM0 - Immediate$106.01Ver detalhes
COAX ADAPT C.FL TO 2.92MMC.FLP-HKJCOAX ADAPT C.FL TO 2.92MM10 - Immediate$122.82Ver detalhes
COAX ADAPT C.FL TO 2.4MMC.FLP-H2.4JCOAX ADAPT C.FL TO 2.4MM20 - Immediate$124.41Ver detalhes
CONN C.FL RCPT STR 50 OHM SMDC.FL-R-SMT-1(90)CONN C.FL RCPT STR 50 OHM SMD0 - Immediate$1.53Ver detalhes

Coaxial Cable Assemblies (RF)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX CBL C.FL TO C.FL 3.9"CFL-2LPP-044N2TSH-A-100DCOAX CBL C.FL TO C.FL 3.9"322 - Immediate$11.06Ver detalhes

Insertion/Extraction Tool

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL INS/EXT FOR C.FL PLUGX.FL(V)-LP-IN.OUTTOOL INS/EXT FOR C.FL PLUG3 - Immediate$242.46Ver detalhes

Coaxial Connector (RF) Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX ADAPT C.FL TO 2.92MMC.FLJ-HKPCOAX ADAPT C.FL TO 2.92MM32 - Immediate$99.38Ver detalhes
COAX ADAPT C.FL TO 2.4MMC.FLJ-H2.4PCOAX ADAPT C.FL TO 2.4MM0 - Immediate$106.01Ver detalhes
COAX ADAPT C.FL TO 2.92MMC.FLP-HKJCOAX ADAPT C.FL TO 2.92MM10 - Immediate$122.82Ver detalhes
COAX ADAPT C.FL TO 2.4MMC.FLP-H2.4JCOAX ADAPT C.FL TO 2.4MM20 - Immediate$124.41Ver detalhes

Ultra-Miniature (UM) Connector Receptacle

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN C.FL RCPT STR 50 OHM SMDC.FL-R-SMT-1(90)CONN C.FL RCPT STR 50 OHM SMD0 - Immediate$1.53Ver detalhes
Published: 2022-11-16