BM29 Series Ultra-Compact, Hybrid Board-to-FPC Connectors
Hirose offers the smallest hybrid board-to-FPC connector on the market without sacrificing ruggedness
The Hirose ultra-compact, BM29 series, hybrid board-to-FPC connector is the smallest hybrid board-to-FPC connector on the market combining miniaturization with ruggedness. The design, which is on a 0.35 mm pitch, has a stacking height of only 0.6 mm, and has a depth of 1.5 mm, is smaller and narrower than alternate designs offering design flexibility, enabling miniaturization of portable devices. The hybrid BM29 series connector is rated up to 3 A per pin for power contacts and 0.3 A per pin for signal contacts.
A highly reliable, two-point contact design combined with a robust metal lock provides a mating force that is resistant to intense vibration as well as drop impact and insures mating with a clear tactile click. The BM29 series utilizes guide ribs that provide self-alignment up to 0.3 mm in the X direction and 0.24 mm in the Y direction. The BM29 series connector also utilizes a metal guide that prevents housing damage due to incorrect mating. The metal guide design ensures that if the header and the receptacle should be mated incorrectly, the metal hold-downs dissipate the force and prevent housing damage.
- The world smallest FPC connector enables size reduction and flexible design of mobile devices
- Unique metal guides prevent housing damage due to offset mating
- Secure mating with clear tactile click
- RoHS-compliant, Halogen-free
- Features hybrid power/signal contacts
- Rated current: 3 A for power, 0.3 A for signal
BM29 Series Hybrid Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BM29B-2DP/2-0.35V(53) | CONN HDR 2POS SMD GOLD | 12078 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | BM29B0.6-6DS/2-0.35V(51) | CONN RCPT 8POS (6+2 PWR) SMD | 15716 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | BM29B-4DP/2-0.35V(53) | CONN HDR 4POS SMD GOLD | 1497 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | BM29B-4DP/2-0.35V(51) | CONN HDR 6POS SMD GOLD | 3852 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | BM29B0.6-4DS/2-0.35V(51) | 6 (4 + 2 POWER) POSITION CONNECT | 45759 - Immediate | $0.73 | Ver detalhes |
![]() | ![]() | BM29B0.6-4DS/2-0.35V(53) | CONN RCPT 2POS SMD | 1651 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | BM29B-6DP/2-0.35V(53) | CONN HDR 8POS (6+2 PWR) SMD | 4084 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | BM29B-24DP/2-0.35V(53) | CONN HDR 26POS (24+2 PWR) SMD | 1216 - Immediate | $1.87 | Ver detalhes |
![]() | ![]() | BM29B0.6-24DS/2-0.35V(53) | CONN RCPT 26POS (24+2 PWR) SMD | 1393 - Immediate | $1.96 | Ver detalhes |
![]() | ![]() | BM29B0.6-2DS/2-0.35V(53) | CONN RCPT 2POS SMD GOLD | 7232 - Immediate | $1.03 | Ver detalhes |