BM24 Series Small Hybrid Power / Signal Board-to-FPC Connectors

Hirose's space-saving BM24 series connectors are rated up to 5 A for power and 0.25 A for signal

Image of Hirose's BM24 PCB Board-to-Board ConnectorsHirose’s BM24 series board to FPC connectors are a hybrid type with both signal and power pins. These connectors are compact with a low profile and are used to connect a printed circuit board with a flex-printed circuit. In conventional connectors power is supplied through multiple signal pins; by amalgamating these power lines into two pins, Hirose has reduced the mounting space and the amount of materials (metals, resins, and boards) that need to be used.

Features
  • Highly reliable, two-point contact structure with a 0.35 mm pitch
  • Available in 10-, 20-, 24-, 30-, and 40-positions with two additional power contacts per connector
  • Supports USB 3.1 gen 2 (10 Gbps) transmission
  • Ideal for small, portable electronic devices with a mated height of 0.8 mm
  • Guide ribs for self-alignment during mating with a range of 0.3 mm in the XY axis directions

BM24 Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoPassoNúmero de fileirasAvailable QuantityPreço
CONN HDR 10POS SMD GOLDBM24-10DP/2-0.35V(53)CONN HDR 10POS SMD GOLD0,014" (0,35mm)23450 - Immediate$0.97Ver detalhes
CONN HDR 20POS SMD GOLDBM24-20DP/2-0.35V(53)CONN HDR 20POS SMD GOLD0,014" (0,35mm)21132 - Immediate$1.10Ver detalhes
CONN HDR 24POS SMD GOLDBM24-24DP/2-0.35V(53)CONN HDR 24POS SMD GOLD0,014" (0,35mm)20 - Immediate$1.10Ver detalhes
CONN HDR 30POS SMD GOLDBM24-30DP/2-0.35V(53)CONN HDR 30POS SMD GOLD0,014" (0,35mm)21518 - Immediate$1.30Ver detalhes
CONN HDR 40POS SMD GOLDBM24-40DP/2-0.35V(53)CONN HDR 40POS SMD GOLD0,014" (0,35mm)2938 - Immediate$1.48Ver detalhes
CONN SOCKET 10POS SMD GOLDBM24-10DS/2-0.35V(53)CONN SOCKET 10POS SMD GOLD0,014" (0,35mm)21591 - Immediate$0.98Ver detalhes
CONN SOCKET 20POS SMD GOLDBM24-20DS/2-0.35V(53)CONN SOCKET 20POS SMD GOLD0,014" (0,35mm)2493 - Immediate$1.08Ver detalhes
CONN SOCKET 24POS SMD GOLDBM24-24DS/2-0.35V(53)CONN SOCKET 24POS SMD GOLD0,014" (0,35mm)21000 - Immediate$1.17Ver detalhes
CONN SOCKET 30POS SMD GOLDBM24-30DS/2-0.35V(53)CONN SOCKET 30POS SMD GOLD0,014" (0,35mm)21014 - Immediate$1.27Ver detalhes
CONN SOCKET 40POS SMD GOLDBM24-40DS/2-0.35V(53)CONN SOCKET 40POS SMD GOLD0,014" (0,35mm)29586 - Immediate$1.36Ver detalhes
Published: 2015-09-23