BM23 FPC-to-Board Connectors

Hirose's BM23 FPC-to-board connectors are available in 2 types, "FR" signal contacts and "PF" hybrid signal/power contacts

Image of Hirose's BM23 FPC-to-Board Connectors Hirose has expanded its miniature BM23 series FPC-to-board connector to include a standard signal only version and a hybrid connector version that provides both signal and power contacts. Designed for portable electronic devices that require high transmission speeds and rugged performance, the BM23 series connector features a miniature design that offers significant space-savings in digital cameras, portable audio players, portable gaming devices, laptops, smart phones, tablets, wearable devices, and more.

The BM23PF series hybrid connector features signal contacts rated to 0.3 A and power contacts rated to 5 A. The BM23PF version is available in one stack height of 0.8 mm with 10, 14, 20, 24, 30, 40, 42, 46, and 54 contact options.

The standard signal only BM23FR version is rated to 0.3 A. The BM23FR is available in two stack heights including 0.6 mm and 0.8 mm. The 0.8 mm stack height is available in 10, 18, and 60 contacts. The 0.6 mm stack height is available in 6, 8, 10, 12, 16, 20, 24, 30, 30, 40, and 50 contacts.

Both the BM23PF and BM23FR versions support USB 3.1 Gen 2 and provide transmission speeds up to 10 Gbps. With a pitch of only 0.35 mm, depth of 1.98 mm, and fast transmission speeds, the low-profile BM23 series FPC-to-board connector offers unique design flexibility and further enables the miniaturization of portable devices.

The connector has a robust design with metal solder retention tabs that provide strong PCB retention by absorbing and reducing stress caused by drop impacts. This metal tab also prevents housing damage if the connector is mismated and helps to deliver a breaking strength of 90 N, which is up to three times more than other products on the market. A rugged metal lock provides a clear tactile click preventing any unintentional disconnect.

The BM23 series FPC-to-board connector has a highly reliable two-point "U" shaped contact design where the receptacle contact encloses the entire header contact to ensure stable and repeatable performance. Offering simple and easy mating operation, the BM23 series utilizes guide ribs that provide self-alignment up to 0.4 mm in the pitch direction and 0.3 mm in the width direction. The BM23 series connector has a rated voltage of 30 V AC/DC, rated current of 0.3 A, contact resistance of 100 milliohm maximum, insulation resistance of 50 Megaohm minimum, and an operating temperature of -55°C to +85°C.

Features
  • Space savings: 0.35 mm pitch, 1.98 mm depth
    • "FR" in 0.6 mm and 0.8 mm stacking heights
    • "PF" in 0.8 mm stacking height
  • Robust design with metal solder retention tabs
  • Large vacuum pick and place area
  • Clear tactile click
  • Highly reliable 2-point contact design generating high retention force
  • Increased self-alignment range with metal guide
  • Supports USB 3.1 Gen 2 (10 Gbps) transmission
  • Solder wicking prevention
  • Contact protection against dust
Applications
  • Digital cameras
  • Portable audio players
  • Portable gaming devices
  • Laptops
  • Smartphones
  • Tablets
  • Wearable devices

BM23 FPC-to-Board Connectors

ImagemNúmero de peça do fabricanteDescriçãoPassoNúmero de fileirasAvailable QuantityPreçoVer detalhes
CONN HDR 6POS SMD GOLDBM23FR0.6-6DP-0.35V(895)CONN HDR 6POS SMD GOLD0,014" (0,35mm)2757 - Immediate$0.71Ver detalhes
CONN HDR 8POS SMD GOLDBM23FR0.6-8DP-0.35V(895)CONN HDR 8POS SMD GOLD0,014" (0,35mm)21238 - Immediate$0.71Ver detalhes
CONN HDR 10POS SMD GOLDBM23FR0.6-10DP-0.35V(895)CONN HDR 10POS SMD GOLD0,014" (0,35mm)2450 - Immediate$0.76Ver detalhes
CONN HDR 12POS SMD GOLDBM23FR0.6-12DP-0.35V(895)CONN HDR 12POS SMD GOLD0,014" (0,35mm)2764 - Immediate$0.74Ver detalhes
CONN HDR 16POS SMD GOLDBM23FR0.6-16DP-0.35V(895)CONN HDR 16POS SMD GOLD0,014" (0,35mm)21097 - Immediate$0.79Ver detalhes
CONN HDR 20POS SMD GOLDBM23FR0.6-20DP-0.35V(895)CONN HDR 20POS SMD GOLD0,014" (0,35mm)22087 - Immediate$0.88Ver detalhes
CONN HDR 24POS SMD GOLDBM23FR0.6-24DP-0.35V(895)CONN HDR 24POS SMD GOLD0,014" (0,35mm)2835 - Immediate$0.96Ver detalhes
CONN HDR 30POS SMD GOLDBM23FR0.6-30DP-0.35V(895)CONN HDR 30POS SMD GOLD0,014" (0,35mm)21260 - Immediate$1.08Ver detalhes
CONN HDR 34POS SMD GOLDBM23FR0.6-34DP-0.35V(895)CONN HDR 34POS SMD GOLD0,014" (0,35mm)2269 - Immediate$1.15Ver detalhes
CONN HDR 40POS SMD GOLDBM23FR0.6-40DP-0.35V(895)CONN HDR 40POS SMD GOLD0,014" (0,35mm)2731 - Immediate$1.20Ver detalhes
Published: 2018-02-15