BM14 Board-to-FPC 0.4 mm Pitch Connector

Hirose offers the BM14 series of FPC-to-board connectors

Image of Hirose Electric's BM14 Board-to-FPC 0.4 mm Pitch ConnectorHirose has developed the BM14 series of FPC-to-board connectors that provides engineers with a space-saving depth of only 1.98 mm. This versatile, flexible printed circuit connector series with a pitch of 0.4 mm is available in a stacking height of 0.8 mm.

The BM14 is highly reliable with a 2-point contact and retention force and clipping contact design. There is a clear tactile click when engaged. The shock-absorbing configuration has a dimple on the contact for robustness. The self-alignment mechanism is enhanced by guidance ribs.

Features and Benefits
  • Current capacity 0.3 A
  • 30 VAC voltage rating
  • FPC-to-board
  • 10- to 60-pin counts available
  • RoHS-compliant
  • Halogen-free

BM14 Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasAvailable QuantityPreço
CONN RCPT 24POS SMD GOLDBM14B(0.8)-24DS-0.4V(53)CONN RCPT 24POS SMD GOLD2838 - Immediate$1.36Ver detalhes
CONN HDR 10POS SMD GOLDBM14B(0.8)-10DP-0.4V(53)CONN HDR 10POS SMD GOLD21487 - Immediate$1.12Ver detalhes
CONN RCPT 20POS SMD GOLDBM14B(0.8)-20DS-0.4V(53)CONN RCPT 20POS SMD GOLD2833 - Immediate$1.17Ver detalhes
CONN HDR 20POS SMD GOLDBM14B(0.8)-20DP-0.4V(53)CONN HDR 20POS SMD GOLD2985 - Immediate$1.30Ver detalhes
CONN RCPT 40POS SMD GOLDBM14B(0.8)-40DS-0.4V(53)CONN RCPT 40POS SMD GOLD2939 - Immediate$1.58Ver detalhes
CONN RCPT 60POS SMD GOLDBM14B(0.8)-60DS-0.4V(53)CONN RCPT 60POS SMD GOLD2885 - Immediate$2.17Ver detalhes
CONN HDR 60POS SMD GOLDBM14B(0.8)-60DP-0.4V(53)CONN HDR 60POS SMD GOLD20 - Immediate$2.01Ver detalhes
CONN RCPT 14POS SMD GOLDBM14C(0.8)-14DS-0.4V(51)CONN RCPT 14POS SMD GOLD20 - Immediate$0.30Ver detalhes
CONN RCPT 12POS SMD GOLDBM14B(0.8)-12DS-0.4V(51)CONN RCPT 12POS SMD GOLD20 - Immediate$0.35Ver detalhes
CONN HDR 14POS SMD GOLDBM14C(0.8)-14DP-0.4V(51)CONN HDR 14POS SMD GOLD20 - Immediate$0.39Ver detalhes
Published: 2014-03-13