BF4M Series Optical Connector System

Hirose's BF4M series of optical connectors reduces the required PCB mounting space

Image of Hirose's BF4M Series Optical Connector SystemHirose's unidirectional active optical connector system features a built-in E/O on the Tx (transmit) end and an O/E on the Rx (receiver) end. The BF4M optical connector system converts a balanced high-speed differential electrical signal on a PCB at one end into an MM optical signal for transmission down a very thin flexible FO cable, and then converts it back into an electrical signal on the other end. The BF4M series is designed as a separate plug and receptacle that solders to the PCB to eliminate the thermal issues associated with soldering the E/O and O/E devices directly to the PCB.

Design Guide:  BF4M Series Active Optical Connector

Features
  • Access-friendly optical interconnection with built-in E/O-O/E (Electric/Optic - Optic/Electric) converter
  • Long distance transmission with excellent EMI resistance (100 M)
  • Space saving design
  • Low power consumption (less than 120 nW)
  • Flexible optical cable

BF4M Series Connector System

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HGH SPD OPTCL TRANS CBL 75MBF4MC-6GTXRX-B1-75MMHGH SPD OPTCL TRANS CBL 75M0 - Immediate$104.49Ver detalhes
CABLE BF4 TRANS PLUG 1MBF4MC-6GTXRX-B1-1MCABLE BF4 TRANS PLUG 1M3 - Immediate$131.31Ver detalhes
HGH SPD OPTCL TRANS CBL 3MBF4MC-6GTXRX-B1-3MHGH SPD OPTCL TRANS CBL 3M0 - Immediate$170.43Ver detalhes
HGH SPD OPTCL TRANS CBL 5MBF4MC-6GTXRX-B1-5MHGH SPD OPTCL TRANS CBL 5M3 - Immediate$196.97Ver detalhes

Tx and Rx Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN 14POS SMD GOLDBF4-TX-14DS-0.5VCONN 14POS SMD GOLD0 - Immediate$10.29Ver detalhes
CONN 14POS SMD GOLDBF4-RX-14DS-0.5VCONN 14POS SMD GOLD0 - Immediate$10.29Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL EXTRACTION FOR BF4 SERIESBF4-T2TOOL EXTRACTION FOR BF4 SERIES131 - Immediate$31.28Ver detalhes
Published: 2018-04-02